SMD - Microcontrollers - MCU
137 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML62Q1712-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 41 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1720-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 53 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1879-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-100 | nX-U16/100 | 512 kB | 16 bit | 10 bit | 24 MHz | 92 I/O | 32 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM037FWUG(KY,JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M0 | 128 kB | 32 bit | 10 bit | 20 MHz | 52 I/O | 16 kB | 2.3 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM365FYXBG(HJ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 24KB RAM | 0In Stock | SMD/SMT | LFBGA-105 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 48 MHz | 74 I/O | 24 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM36BFYFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 66KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 80 MHz | 72 I/O | 66 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM383FWUG(JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 10KB RAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 12 bit | 40 MHz | 47 I/O | 10 kB | 3.9 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM3H6FWFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 128KB ROM, 18KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 128 kB | 32 bit | 12 bit | 40 MHz | 87 I/O | 18 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM46BF10FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M4F | 1 MB | 32 bit | 12 bit | 120 MHz | 71 I/O | 514 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4KLFYAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1323-NNNMBZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 16KB Flash SSOP16 32kHz & 24MH | 0In Stock | SMD/SMT | SSOP-16 | RISC | 16 kB | 16 bit | 10 bit | 24 MHz | 12 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM380FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 40 MHz | 83 I/O | 16 kB | 4 V | 5.5 V | - 40 C | + 85 C | Tray |