SMD - Microcontrollers - MCU
137 ResultsCategories of Microcontrollers - MCU
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML62Q1727-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 53 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1737-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 67 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1744-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-100 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 87 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM3H2FSQG,A,EL TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM | 0In Stock | SMD/SMT | VQFN-48 | ARM Cortex M3 | 64 kB | 32 bit | 12 bit | 20 MHz | 40 I/O | 8 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | |||
Mfr: ML62Q1333-NNNTDZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 16KB Flash TSSOP20 32kHz&24MHz | 0In Stock | SMD/SMT | nX-U16/100 | 16 kB | 16 bit | 10 bit | 24 MHz | 16 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | ||||
Mfr: ML62Q1550-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1557-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-64 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM061FWFG(C,OHZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M0 | 32 bit | 10 bit | 16 MHz | 64 I/O | 8 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM330FDFG(C) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b MCU Cortex M3 CEC 512kB ROM | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | No ADC | 40 MHz | 32 kB | 3.3 V | 3.3 V | - 20 C | + 85 C | Tray | ||||
Mfr: ML62Q1577-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-100 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 92 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1722-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 53 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM332FWUG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 44 I/O | 8 kB | 3.3 V | 3.3 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM036FWFG(KY,JZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M0 | 128 kB | 32 bit | 10 bit | 20 MHz | 86 I/O | 16 kB | 2.3 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM462F15FG(BDBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1536KB ROM 193KB RAM | 0In Stock | SMD/SMT | LQFP-176 | ARM Cortex M4F | 1.5 MB | 32 bit | 12 bit | 120 MHz | 139 I/O | 193 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM066FWUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 24 MHz | 48 I/O | 16 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: ML62Q1325-NNNMBZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH | 0In Stock | SMD/SMT | SSOP-16 | RISC | 32 kB | 16 bit | 10 bit | 24 MHz | 12 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM3HQFDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 134 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM36BF10FG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 1024KB ROM 258KB RAM | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 1 MB | 32 bit | 12 bit | 64 MHz | 72 I/O | 258 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM067FWQG(EL,Z) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M0 128KB ROM, 16KB RAM | 0In Stock | SMD/SMT | QFN-48 | ARM Cortex M0 | 128 kB | 32 bit | 10 bit | 24 MHz | 32 I/O | 16 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Reel | |||
Mfr: TMPM4KLFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 51 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4KNFYADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, QFP100-14x20, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: TMPM4KNFYAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1530-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1534-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM361F10FG(C,J) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32bit MCU | Not Available Online | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 64 kB | 2.7 V | 3.6 V | Tray |