ROHM Semiconductor - Microcontrollers - MCU
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML62Q1722-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 53 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1737-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 67 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1744-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-100 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 87 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1727-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 53 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML610Q407P-NNNTB0AAL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb | Not Available Online | SMD/SMT | TQFP-100 | nX-U8/100 | 16 kB | 8 bit | 10 bit | 2 MHz | 8 kB | 1.25 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: ML610Q412P-NNNTB0ARL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU Lo Pwr MCU LCD 16Kb | Not Available Online | SMD/SMT | TQFP-120 | nX-U8/100 | 16 kB | 8 bit | 10 bit | 625 kHz | 14 I/O | 8 kB | 1.1 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: ML62Q1749-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH | Not Available Online | SMD/SMT | nX-U16/100 | 512 kB | 16 bit | 10 bit | 24 MHz | 87 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: ML62Q1532-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1704-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-48 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 37 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1554-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1542-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 46 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML610Q431-NNNTCZ0ARL TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU 8bit Microcontroller w/Built-in LCD drivr | Not Available Online | Bulk | ||||||||||||||||
Mfr: ML62Q1734-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 67 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1574-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-100 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 92 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1700-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-48 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 37 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1567-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | QFP-80 | nX-U16/100 | 256 kB | 16 bit | 10 bit | 24 MHz | 72 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML610Q339-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online8-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-64 | RISC | 256 kB | 8 bit | 10 bit | 8.4 MHz | 42 I/O | 4 kB | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||
Mfr: ML62Q1710-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 41 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1720-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 53 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1879-NNNGAZ0AX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-100 | nX-U16/100 | 512 kB | 16 bit | 10 bit | 24 MHz | 92 I/O | 32 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1712-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | nX-U16/100 | 64 kB | 16 bit | 10 bit | 24 MHz | 41 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1323-NNNMBZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 16KB Flash SSOP16 32kHz & 24MH | 0In Stock | SMD/SMT | SSOP-16 | RISC | 16 kB | 16 bit | 10 bit | 24 MHz | 12 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1534-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | nX-U16/100 | 128 kB | 16 bit | 10 bit | 24 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1530-NNNTBZ0BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | nX-U16/100 | 32 kB | 16 bit | 10 bit | 24 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1333-NNNTDZ0ATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU 16bit MCU 16KB Flash TSSOP20 32kHz&24MHz | 0In Stock | SMD/SMT | nX-U16/100 | 16 kB | 16 bit | 10 bit | 24 MHz | 16 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel |