ROHM Semiconductor - Microcontrollers - MCU
485 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML62Q1543C-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-52 | RISC | 96 kB | 16 bit | 10 bit | 24 MHz | 46 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1554C-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-64 | RISC | 128 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1563-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-80 | RISC | 96 kB | 16 bit | 10 bit | 24 MHz | 72 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1567-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-80 | RISC | 256 kB | 16 bit | 10 bit | 24 MHz | 72 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1576-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-100 | RISC | 192 kB | 16 bit | 10 bit | 24 MHz | 92 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1555-NNNTBZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-64 | RISC | 160 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1859-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-64 | RISC | 512 kB | 16 bit | 10 bit | 24 MHz | 58 I/O | 32 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML62Q1733-NNNGAZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available Online16-bit Microcontrollers - MCU | Not Available Online | SMD/SMT | QFP-80 | RISC | 96 kB | 16 bit | 10 bit | 24 MHz | 67 I/O | 16 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | ||||
Mfr: ML696201LAZS3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU ARM946E-S 32bit MCU IDE/NAND Flash I/F | Not Available Online | ARM946E-S | 32 bit | 1.35 V | 1.65 V | |||||||||||||
Mfr: ML67Q4060-1NNNLAZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | ARM7TDMI | 64 kB | 32 bit | 10 bit | 33.33 MHz | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C |