TMPM4H - ARM Microcontrollers - MCU
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMPM4H | SMD/SMT | LQFP-44 | ARM Cortex M4F | 256 kB | 32 bit | 9 bit | 120 MHz | 33 | 18 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
0In Stock | TMPM4H | SMD/SMT | LQFP-48 | ARM Cortex M4F | 256 kB | 32 bit | 10 bit | 120 MHz | 37 | 18 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
0In Stock | TMPM4H | SMD/SMT | LQFP-64 | ARM Cortex M4F | 256 kB | 32 bit | 12 bit | 120 MHz | 51 | 18 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray |