SMD - ARM Microcontrollers - MCU
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM362F10FG(C) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MICROCONTROLLER | Not Available Online | TMPM362F10FG | SMD/SMT | LQFP-144 | ARM Cortex M3 | 1 MB | 32 bit | 10 bit | 64 MHz | 120 I/O | 64 kB | 2.7 V | 3.6 V | 0 C | + 70 C | Tray | |||
Mfr: ML63Q2537-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) | 0In Stock | ML63Q2500 | SMD/SMT | TQFP-48 | ARM Cortex M0+ | 256 kB | 32 bit | 12 bit | 32.768 kHz | 34 I/O | 16 kB | 2.3 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM3HMFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80 | 0In Stock | SMD/SMT | LQFP-80 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 73 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: ML63Q2557-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) | 0In Stock | ML63Q2500 | SMD/SMT | TQFP-64 | ARM Cortex M0+ | 256 kB | 32 bit | 12 bit | 32.768 kHz | 49 I/O | 16 kB | 2.3 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM333FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | TMPM333FYFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 68 I/O | 64 kB | 2.7 V | 3.6 V | Tray | ||||||
Mfr: TMPM3HNF10BFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 92 I/O | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||||
Mfr: TMPM3HQF10BFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP144 | 0In Stock | SMD/SMT | LQFP-144 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 134 I/O | 130 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM3HQFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP144 | 0In Stock | SMD/SMT | LQFP-144 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 135 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM3HNFDADFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM4MNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM3HPF10BFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 | 0In Stock | SMD/SMT | LQFP-128 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 118 I/O | 130 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM3HLFDAUG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 57 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM333FDFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA | 0In Stock | TMPM333FDFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | 10 bit | 64 MHz | 68 I/O | 64 kB | 2.7 V | 3.6 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM4KNF10AFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 1 MB | 12 bit | 160 MHz | 87 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM4KNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 120 MHz | 51 I/O | 18 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | ||||||
Mfr: TMPM380FYFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash | 0In Stock | TMPM380FYFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 40 MHz | 83 I/O | 16 kB | 4 V | 5.5 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM3HNFDAFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 12 bit | 120 MHz | 93 I/O | 66 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM333FWFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU 32 Bit RISC | 0In Stock | TMPM333FWFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 78 I/O | 8 kB | 2.7 V | 3.6 V | - 20 C | + 85 C | Tray | |||
Mfr: TMPM368FDFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 128KB RA | 0In Stock | TMPM368FDFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 59 I/O | 128 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM369FDFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM | 0In Stock | TMPM369FDFG | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 102 I/O | 128 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: ML630Q466-NNNTBZWAX TTI: ML630Q466-NNNTBZWAX ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Low Pwr 128KB Prgrm 16KB SRAM 2KB Data | 0In Stock | SMD/SMT | TQFP-100 | ARM Cortex M0+ | 128 kB | 32 bit | 12 bit | 24 MHz | 38 I/O | 16 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM3H2FSQG,A,EL TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM | 0In Stock | TXZ3 | SMD/SMT | VQFN-48 | ARM Cortex M3 | 64 kB | 32 bit | 12 bit | 20 MHz | 40 I/O | 8 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | |||
Mfr: TMPM061FWFG(C,OHZ) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32b ARM Cortex-M0 M060 128kB Nano | 0In Stock | TMPM061FWFG | SMD/SMT | LQFP-100 | ARM Cortex M0 | 32 bit | 10 bit | 16 MHz | 64 I/O | 8 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: TMPM330FDFG(C) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b MCU Cortex M3 CEC 512kB ROM | Not Available Online | TMPM330FDFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | No ADC | 40 MHz | 32 kB | 3.3 V | 3.3 V | - 20 C | + 85 C | Tray |
- 1
- 2