ARM Microcontrollers - MCU
179 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML67Q4051-1NNNTCZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 128K Flash 16K RAM | Not Available Online | ARM7TDMI | 128 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML675050LAZE3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 32-BIT ARM7TDMI | Not Available Online | ARM7TDMI | 32 bit | Bulk | |||||||||||||||
Mfr: TMPM372FWUG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | TMPM372FWUG | |||||||||||||||||
Mfr: TMPM370FYFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32-B MCU 10kb RAM 256 ROM | Not Available Online | TMPM370FYFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 80 MHz | 76 I/O | 10 kB | 4.5 V | 5.5 V | - 40 C | + 85 C | Tray |