Toshiba - ARM Microcontrollers - MCU
159 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4MNFYAFG TTI: TMPM4MNFYAFG Toshiba Availability: 50,400In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 50,400In Stock | Tray | |||||||||||||||||
0In Stock | TMPM4H | SMD/SMT | LQFP-44 | ARM Cortex M4F | 256 kB | 32 bit | 9 bit | 120 MHz | 33 | 18 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM333FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | TMPM333FYFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 68 I/O | 64 kB | 2.7 V | 3.6 V | Tray | ||||||
Mfr: TMPM332FWUG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM | 0In Stock | TMPM332FWUG | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 44 I/O | 8 kB | 3.3 V | 3.3 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM333FWFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU 32 Bit RISC | 0In Stock | TMPM333FWFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 78 I/O | 8 kB | 2.7 V | 3.6 V | - 20 C | + 85 C | Tray | |||
Mfr: TMPM4L4FYAUG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 80MHz, 256KB Flash/ 32KB RAM, LQFP64 | 0In Stock | SMD/SMT | LQFP-64 | Arm Cortex -M4 | 256 kB | 32 bit | 12 bit | 80 MHz | 51 I/O | 32 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM4KNF10AFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 1 MB | 12 bit | 160 MHz | 87 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||||
Mfr: TMPM380FYFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash | 0In Stock | TMPM380FYFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 256 kB | 32 bit | 12 bit | 40 MHz | 83 I/O | 16 kB | 4 V | 5.5 V | - 40 C | + 85 C | Tray | |||
0In Stock | TMPM4H | SMD/SMT | LQFP-64 | ARM Cortex M4F | 256 kB | 32 bit | 12 bit | 120 MHz | 51 | 18 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM333FDFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA | 0In Stock | TMPM333FDFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | 10 bit | 64 MHz | 68 I/O | 64 kB | 2.7 V | 3.6 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM362F10FG(C) TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MICROCONTROLLER | Not Available Online | TMPM362F10FG | SMD/SMT | LQFP-144 | ARM Cortex M3 | 1 MB | 32 bit | 10 bit | 64 MHz | 120 I/O | 64 kB | 2.7 V | 3.6 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM4MNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM46BF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA | 0In Stock | TMPM46BF10FG | SMD/SMT | LQFP-100 | ARM Cortex M4F | 1 MB | 32 bit | 12 bit | 120 MHz | 71 I/O | 514 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
0In Stock | TMPM4H | SMD/SMT | LQFP-48 | ARM Cortex M4F | 256 kB | 32 bit | 10 bit | 120 MHz | 37 | 18 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM369FDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM | Not Available Online | TMPM369FDFG | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 102 I/O | 128 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM4KNFYAFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE | 0In Stock | SMD/SMT | PQFP-100 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 160 MHz | 87 I/O | 24 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: TMPM368FDFG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 128KB RA | 0In Stock | TMPM368FDFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 59 I/O | 128 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M4 | 256 kB | 32 bit | 12 bit | 120 MHz | 51 I/O | 18 KB | 2.7 V | 5.5 V | - 40 C | + 105 C | ||||||
Mfr: TMPA910CRAXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU ARM926EJ-S Core ROMLESS 56KB RAM | Not Available Online | TMPA910CRAXBG | SMD/SMT | FBGA-361 | ARM926EJ-S | 56 kB | 32 bit | 10 bit | 200 MHz | 114 I/O | 56 kB | 3 V | 3.6 V | 0 C | + 70 C | Tray | |||
Mfr: TMPM360F20FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 2MBFLASH, 128K SRAM | Not Available Online | TMPM360F20FG | SMD/SMT | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 128 kB | 2.7 V | 3.6 V | |||||||||
Mfr: TMPM3H2FSQG,A,EL TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM | 0In Stock | TXZ3 | SMD/SMT | VQFN-48 | ARM Cortex M3 | 64 kB | 32 bit | 12 bit | 20 MHz | 40 I/O | 8 kB | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | |||
Mfr: TMPA911CRXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 56kB | Not Available Online | TMPA911CRXBG | SMD/SMT | FBGA-361 | ARM926EJ-S | 32 bit | 10 bit | 200 MHz | 56 kB | 1.4 V | 1.6 V | 0 C | + 70 C | Tray | |||||
Mfr: TMPA912CMXBG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU Hi-perf 32b RISC MCU w/ USB cntrlr 32kB | Not Available Online | TMPA912CMXBG | SMD/SMT | FBGA-361 | ARM926EJ-S | 16 kB | 32 bit | 10 bit | 200 MHz | 32 kB | 1.4 V | 1.6 V | 0 C | + 70 C | Tray | ||||
Mfr: TMPM363F10FG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 64kB ARM Cortex M3 1024kB ROM 1-Ch | Not Available Online | TMPM363F10FG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 1 MB | 32 bit | 10 bit | 64 MHz | 74 I/O | 64 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: TMPM366FDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU MCU Full Speed USB 32kB 512 Flash | Not Available Online | TMPM366FDFG | SMD/SMT | LQFP-100 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 48 MHz | 74 I/O | 64 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray |