ROHM Semiconductor - ARM Microcontrollers - MCU
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ML63Q2537-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) | 0In Stock | ML63Q2500 | SMD/SMT | TQFP-48 | ARM Cortex M0+ | 256 kB | 32 bit | 12 bit | 32.768 kHz | 34 I/O | 16 kB | 2.3 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML63Q2557-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Solist-AI, 32-bit Microcontroller (Arm Cortex-M0+) | 0In Stock | ML63Q2500 | SMD/SMT | TQFP-64 | ARM Cortex M0+ | 256 kB | 32 bit | 12 bit | 32.768 kHz | 49 I/O | 16 kB | 2.3 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML630Q466-NNNTBZWAX TTI: ML630Q466-NNNTBZWAX ROHM Semiconductor Availability: 0In StockARM Microcontrollers - MCU Low Pwr 128KB Prgrm 16KB SRAM 2KB Data | 0In Stock | SMD/SMT | TQFP-100 | ARM Cortex M0+ | 128 kB | 32 bit | 12 bit | 24 MHz | 38 I/O | 16 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | Tray | ||||
Mfr: ML69Q6203-NNNLA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 512K Flash 128K RAM | Not Available Online | ARM946E-S | 512 kB | 32 bit | 120 MHz | 87 I/O | 128 kB | 2.7 V | 3.6 V | - 30 C | + 70 C | ||||||||
Mfr: ML696201LAZSAA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 32bit 120MHzARM946E MCU 272-pin | Not Available Online | ARM946E-S | 16 kB | 32 bit | 120 MHz | 87 I/O | 128 kB | 1.35 V | 1.65 V | - 30 C | + 70 C | ||||||||
Mfr: ML67Q4061-1NNNLAZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 128K Flash 16K RAM 16/32-bit ARM7 | Not Available Online | ARM7TDMI | 128 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML67Q4060-1NNNHAZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 64K Flash 16K RAM 16/32 BIT ARM7 | Not Available Online | ARM7TDMI | 64 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML67Q4061-1NNNHAZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 128K Flash 16K RAM 16/32-bit ARM7TDMI | Not Available Online | ARM7TDMI | 128 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML696201LAZS3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU ARM946E-S 32bit MCU IDE/NAND Flash I/F | Not Available Online | ARM946E-S | 32 bit | 1.35 V | 1.65 V | ||||||||||||||
Mfr: ML67Q4060-1NNNLAZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | ARM7TDMI | 64 kB | 32 bit | 10 bit | 33.33 MHz | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML675050TCZE3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 32-BIT ARM7TDMI | Not Available Online | ARM7TDMI | 32 bit | Bulk | |||||||||||||||
Mfr: ML675050LAZE3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 32-BIT ARM7TDMI | Not Available Online | ARM7TDMI | 32 bit | Bulk | |||||||||||||||
Mfr: ML67Q4051-1NNNTCZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 128K Flash 16K RAM | Not Available Online | ARM7TDMI | 128 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML696201-LA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 128K RAM 0K Flash | Not Available Online | SMD/SMT | ARM946E-S | 16 kB | 32 bit | 10 bit | 120 MHz | 87 I/O | 128 kB | 1.35 V | 1.65 V | - 30 C | + 70 C | ||||||
Mfr: ML630Q464-NNNTBZWAX TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU | Not Available Online | SMD/SMT | TQFP-100 | ARM Cortex M0+ | 64 kB | 32 bit | 12 bit | 24 MHz | 38 I/O | 8 kB | 1.8 V | 3.6 V | - 40 C | + 85 C | |||||
Mfr: ML69Q6203-NNNLAZSAA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 32bit 120MHz ARM946E 512KB Flash | Not Available Online | ARM946E-S | 512 kB | 32 bit | 120 MHz | 87 I/O | 128 kB | 2.7 V | 3.6 V | - 30 C | + 70 C | ||||||||
Mfr: ML67Q4050-1NNNTCZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 16/32-BIT ARM7TDMI 64KB FLASH 16KB RAM | Not Available Online | ARM7TDMI | 64 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C | ||||||||
Mfr: ML67Q4061-1NNNTBZG3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineARM Microcontrollers - MCU 128K Flash 16K RAM 16/32-bit ARM7TDMI | Not Available Online | SMD/SMT | ARM7TDMI | 128 kB | 32 bit | 33.33 MHz | 42 I/O | 16 kB | 2.25 V | 2.75 V | - 40 C | + 85 C |