Microcontrollers - MCU
707 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Core | Program Memory Size | Data Bus Width | ADC Resolution | Maximum Clock Frequency | Number of I/Os | Data RAM Size | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMPM4MNFYAFG TTI: TMPM4MNFYAFG Toshiba Availability: 35,100In StockARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 22ch ADC, 87 I/O, 4 UART, 2 I2C, 2 SPI, CAN Bus, 3 PMD, 3 ENC, LQFP100-14x14, -40 to +105C | 35,100In Stock | Tray | ||||||||||||||||
Mfr: TMPM333FYFG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit MCU | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 32 bit | 10 bit | 64 MHz | 68 I/O | 64 kB | 2.7 V | 3.6 V | Tray | ||||||
Mfr: ML610Q305-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-32 | RISC | 96 kB | 8 bit | 10 bit | 8.4 MHz | 12 I/O | 1 kB | 2 V | 5.5 V | - 40 C | + 85 C | Reel | |||
Mfr: TMPM333FWFG(C,J) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU 32 Bit RISC | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 78 I/O | 8 kB | 2.7 V | 3.6 V | - 20 C | + 85 C | Tray | |||
Mfr: ML62Q2524-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-40 | RISC | 128 kB | 16 bit | 12 bit | 1 MHz | 32 I/O | 8 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM4L4FYAUG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 80MHz, 256KB Flash/ 32KB RAM, LQFP64 | 0In Stock | SMD/SMT | LQFP-64 | Arm Cortex -M4 | 256 kB | 32 bit | 12 bit | 80 MHz | 51 I/O | 32 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | |||
Mfr: ML62Q1325-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-16 | RISC | 32 kB | 16 bit | 10 bit | 1 MHz | 12 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1335-NNNTDZWATL TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TSSOP-20 | RISC | 32 kB | 16 bit | 10 bit | 1 MHz | 16 I/O | 2 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1367-NNNGDZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-32 | RISC | 64 kB | 16 bit | 10 bit | 1 MHz | 28 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1534-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 128 kB | 16 bit | 10 bit | 1 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1729-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-64 | RISC | 512 kB | 16 bit | 10 bit | 1 MHz | 53 I/O | 32 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM4KNF10AFG(DBB) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4 | 1 MB | 12 bit | 160 MHz | 87 I/O | 64 kB | 2.7 V | 5.5 V | - 40 C | + 105 C | Tray | ||||
Mfr: ML62Q1714-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-52 | RISC | 128 kB | 16 bit | 10 bit | 1 MHz | 41 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM332FWUG(C) TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 128K FLASH, 8K SRAM | 0In Stock | SMD/SMT | LQFP-64 | ARM Cortex M3 | 128 kB | 32 bit | 10 bit | 40 MHz | 44 I/O | 8 kB | 3.3 V | 3.3 V | 0 C | + 70 C | Tray | |||
0In Stock | Bulk | |||||||||||||||||
Mfr: ML62Q1532-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 64 kB | 16 bit | 10 bit | 1 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1367-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-32 | RISC | 64 kB | 16 bit | 10 bit | 1 MHz | 28 I/O | 4 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q2502-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-32 | RISC | 64 kB | 16 bit | 12 bit | 1 MHz | 24 I/O | 8 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM46BF10FG TTI: Not Assigned Toshiba Availability: 0In StockARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA | 0In Stock | SMD/SMT | LQFP-100 | ARM Cortex M4F | 1 MB | 32 bit | 12 bit | 120 MHz | 71 I/O | 514 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: 1100004561 TTI: Not Assigned 3M Electronic Specialty Availability: 0In Stock8-bit Microcontrollers - MCU | 0In Stock | |||||||||||||||||
Mfr: ML62Q1530-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 32 kB | 16 bit | 10 bit | 1 MHz | 42 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: TMPM369FDFG TTI: Not Assigned Toshiba Availability: Not Available OnlineARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM | Not Available Online | SMD/SMT | LQFP-144 | ARM Cortex M3 | 512 kB | 32 bit | 12 bit | 80 MHz | 102 I/O | 128 kB | 2.7 V | 3.6 V | - 40 C | + 85 C | Tray | |||
Mfr: ML62Q2703-NNNTBZWBY TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 96 kB | 16 bit | 12 bit | 1 MHz | 35 I/O | 8 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q1700-NNNTBZWBX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | TQFP-48 | RISC | 256 kB | 16 bit | 10 bit | 1 MHz | 37 I/O | 8 kB | 1.6 V | 5.5 V | - 40 C | + 105 C | Reel | |||
Mfr: ML62Q2534-NNNGDZW5BX TTI: Not Assigned ROHM Semiconductor Availability: 0In Stock16-bit Microcontrollers - MCU | 0In Stock | SMD/SMT | WQFN-48 | RISC | 128 kB | 16 bit | 12 bit | 1 MHz | 40 I/O | 8 kB | 1.8 V | 5.5 V | - 40 C | + 105 C | Reel |