SMD - LED Lighting Driver ICs
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Features | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD18333EUV-ME2 TTI: BD18333EUV-ME2 ROHM Semiconductor Availability: 184,000In StockLED Lighting Driver ICs CONSTANT CURRENT LED DRIVER | 184,000In Stock | ROHM Semiconductor | 24 Output | Buck | 125 mA | HTSSOP-48 | 40 V | 4.5 V | 400 Hz to 600 Hz | - 40 C | + 125 C | Reel | BD18333EUV-M | ||||||
3,000In Stock | Nexperia | 1 Output | Boost, Buck | 50 mA | TSOP-6 | 40 V | 40 V | 38 V | - 55 C | + 150 C | Constant Current | Reel | 934067777115 | ||||||
Mfr: BD18398RUV-ME2 TTI: BD18398RUV-ME2 ROHM Semiconductor Availability: 2,000In StockLED Lighting Driver ICs 3CH LED DRIVER WITH SPI | 2,000In Stock | ROHM Semiconductor | 3 Output | Buck | 4.8 A | HTSSOP-C-48 | 45 V | 5 V | 200 kHz to 2.25 MHz | 2 V to 60 V | - 40 C | + 150 C | Average LED Current Regulation | Reel | BD18398RUV-M | ||||
Mfr: BD18353EFV-ME2 TTI: BD18353EFV-ME2 ROHM Semiconductor Availability: 2,500In StockLED Lighting Driver ICs LED DRIVER HTSSOP | 2,500In Stock | ROHM Semiconductor | 1 Output | Boost | HTSSOP-B-20 | 65 V | 5 V | 200 kHz to 2.5 MHz | 65 V | - 40 C | + 125 C | PWM Dimming, Short Circuit and Thermal Protection | Reel | BD18353EFV-M | |||||
30,000In Stock | Nexperia | 1 Output | Boost | 250 mA | TSOP-6 | 16 V | 16 V | 10 kHz | 16 V | - 55 C | + 150 C | Constant Current | Reel | 934070294115 | |||||
Mfr: BD82A26MUF-ME2 TTI: BD82A26MUF-ME2 ROHM Semiconductor Availability: 5,000In StockLED Lighting Driver ICs NANO CAP LED DRIVER | 5,000In Stock | ROHM Semiconductor | 6 Output | Boost | 150 mA | VQFN-32 | 48 V | 3 V | 200 kHz to 2.42 MHz | 50 V | - 40 C | + 125 C | Nano Cap Integrated, Load Switch | Reel | BD82A26MUF-M | ||||
Mfr: TB62747AFG,C8,EL TTI: TB62747AFG,C8,EL Toshiba Availability: 0In StockLED Lighting Driver ICs LED DRIVER 8KUA 24PIN SSOP | 0In Stock | Toshiba | 16 Output | Boost | 45 mA | 5.5 V | 3 V | 25 MHz | 26 V | - 40 C | + 85 C | Constant Current | Reel | ||||||
Mfr: BD8374HFP-MTR TTI: BD8374HFP-MTR ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED source Dvr | 0In Stock | ROHM Semiconductor | 1 Output | 500 mA | HRP-7 | 42 V | 4.5 V | 5 kHz | BD8374HFP-M | - 40 C | + 125 C | AEC-Q100 | Reel | BD8374HFP-M | |||||
Mfr: BD18347AEFV-ME2 TTI: BD18347AEFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs AECQ | 0In Stock | ROHM Semiconductor | 4 Output | Boost | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | 40 V | - 40 C | + 125 C | PWM Dimming, Constant Current | AEC-Q100 | Reel | BD18347AEFV-M | |||
Mfr: BD18347EFV-ME2 TTI: BD18347EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs CONSTANT CURRENT LED DRIVER | 0In Stock | ROHM Semiconductor | 4 Output | Boost | 150 mA | HTSSOP-B-16 | 20 V | 5.5 V | 750 Hz | 40 V | - 40 C | + 125 C | PWM Dimming, Constant Current | Reel | BD18347EFV-M | ||||
Mfr: AS1130B-BWLT TTI: AS1130B-BWLT ams OSRAM Availability: 0In StockLED Lighting Driver ICs AS1130 I2C LED DRV 8b PWM 3mA 132 Sgl | 0In Stock | ams OSRAM | 132 Output | 2.5 mA | WL-CSP-20 | 5.5 V | 2.7 V | 1 MHz | AS1130 | - 40 C | + 85 C | Reel | 187280019 Q65114A0735 | ||||||
Mfr: AS1170-ZWLM TTI: AS1170-ZWLM ams OSRAM Availability: 0In StockLED Lighting Driver ICs LED DRIVER 5.5V 2000MA | 0In Stock | ams OSRAM | 2 Output | Boost | 2 A | WLCSP-13 | 5.5 V | 2.7 V | 4 MHz | 5 V | AS1170 | - 30 C | + 85 C | High output current | Reel | Q65113A7129 | |||
Mfr: BD83816EFV-ME2 TTI: BD83816EFV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER 16CH 3 LINE SERIAL | 0In Stock | ROHM Semiconductor | 1 Output | PWM | 30 mA, 50 mA | HTSSOP-24 | 5.5 V | 3 V | 1.25 MHz | 35 V | - 40 C | + 125 C | AEC-Q100 Qualified | Reel | BD83816EFV-M | ||||
Mfr: BU16501KS2-E2 TTI: BU16501KS2-E2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs LED DRIVER3-WIRE SERIAL INTER | 0In Stock | ROHM Semiconductor | 16 Output | PWM | 20 mA, 42.5 mA | QFP-52 | 5.5 V | 2.7 V | 1.2 MHz | - 40 C | + 85 C | LED Matrix drive, Interface | Reel | BU16501KS2 | |||||
Mfr: BD18340FV-ME2 TTI: BD18340FV-ME2 ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs Cntrlr Auto LED Lmps 4.5-19V; SSOP-B16 | 0In Stock | ROHM Semiconductor | 1 Output | Boost, Buck | 400 mA | SSOP-B-16 | 19 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | - 40 C | + 125 C | PWM Dimming, Constant Current | AEC-Q100 | Reel | BD18340FV-M | |||
Mfr: AS1170-ZWLT TTI: AS1170-ZWLT ams OSRAM Availability: 0In StockLED Lighting Driver ICs LED DRIVER 5.5V 2000MA | 0In Stock | ams OSRAM | 2 Output | Boost | 2 A | WLCSP-13 | 5.5 V | 2.7 V | 4 MHz | 5 V | AS1170 | - 30 C | + 85 C | High output current | Reel | Q65113A7128 | |||
0In Stock | IXYS | 1 Output | Boost, Buck | SOIC-EP-Wide-8 | 550 V | 8 V | 30 kHz to 120 kHz | Adjustable | CPC9909 | - 40 C | + 85 C | PWM Dimming | Tube | ||||||
Mfr: MXHV9910BETR TTI: MXHV9910BETR IXYS Integrated Circuits Availability: 0In StockLED Lighting Driver ICs Off-Line High Bright LED Driver | 0In Stock | IXYS | 1 Output | Buck | SOIC-EP-Wide-8 | 450 V | 8 V | 64 kHz | Adjustable | MXHV9910 | - 40 C | + 85 C | PWM Dimming | Reel | |||||
Mfr: MXHV9910BE TTI: MXHV9910BE IXYS Integrated Circuits Availability: 0In StockLED Lighting Driver ICs Off-Line High Bright LED Driver | 0In Stock | IXYS | 1 Output | Buck | SOIC-EP-Wide-8 | 450 V | 8 V | 64 kHz | Adjustable | MXHV9910 | - 40 C | + 85 C | PWM Dimming | Tube | |||||
Mfr: TB62777FNG,C8,EL TTI: TB62777FNG,C8,EL Toshiba Availability: Not Available OnlineLED Lighting Driver ICs 8-Channel 50mA 26V LED Driver | Not Available Online | Toshiba | 8 Output | Boost | 40 mA | SSOP-16 | 5.5 V | 3 V | 25 MHz | 25 V | - 40 C | + 85 C | Constant Current, Thermal Shutdown | Reel | |||||
Mfr: CPC9909NETR TTI: CPC9909NETR IXYS Integrated Circuits Availability: 0In StockLED Lighting Driver ICs 8V-550V 2.5W | 0In Stock | IXYS | 1 Output | Boost, Buck | SOIC-EP-Wide-8 | 550 V | 8 V | 30 kHz to 120 kHz | Adjustable | CPC9909 | - 40 C | + 85 C | PWM Dimming | Reel | |||||
Mfr: TB62747AFNG,C8EL TTI: TB62747AFNG,C8EL Toshiba Availability: Not Available OnlineLED Lighting Driver ICs LED Driver 26V 55mA | Not Available Online | Toshiba | 16 Output | Boost | 45 mA | SSOP-24 | 5.5 V | 3 V | 25 MHz | 26 V | - 40 C | + 85 C | Constant Current | Reel | |||||
0In Stock | IXYS | 1 Output | Boost, Buck | SOIC-8 | 550 V | 8 V | 30 kHz to 120 kHz | Adjustable | CPC9909 | - 40 C | + 85 C | PWM Dimming | Tube | ||||||
0In Stock | ROHM Semiconductor | 3 Output | VQFN-16 | 3.465 V | 3.135 V | 0 C | + 70 C | Reel | BD2801MUV | ||||||||||
Mfr: TB62785FTG,EL TTI: Not Assigned Toshiba Availability: 0In StockLED Lighting Driver ICs CONSTANT CURRENT LED DRIVER IC | 0In Stock | Toshiba | 1 Output | 40 mA | P-VQFN-24 | 700 mV | 700 mV | 15 MHz | TB62783 | - 40 C | + 85 C | Reel |