LED Lighting Driver ICs
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Outputs | Topology | Output Current | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Operating Frequency | Output Voltage | Series | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BD94062F-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Buck | 15 mA | SOP-16 | 35 V | 10.5 V | 150 kHz | 9 V | - 40 C | + 105 C | Reel | BD94062F | ||||
Mfr: BD1603NUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Backlight LED Driver for Small Panel | Not Available Online | 5.5 V | 2.7 V | BD1603NUV | - 30 C | + 85 C | Reel | BD1603NUV | |||||||||
0In Stock | DFN-16 | 1.8 V, 2.5 V, 3.3 V, 5 V | 1.8 V, 2.5 V, 3.3 V, 5 V | MX881 | - 20 C | + 115 C | Reel | ||||||||||
Mfr: BD18326NUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 1 Output | Boost, Buck | 600 mA | VSON-10 | 20 V | 5.5 V | 200 Hz to 750 Hz | Adjustable | - 40 C | + 150 C | Reel | BD18326NUF-M | ||||
Mfr: BM531Q11-Z TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Std Buck 1Ch 9-35V DIP7AK | Not Available Online | 1 Output | Buck | DIP-7 | 35 V | 9 V | 400 kHz | Adjustable | - 40 C | + 105 C | Tube | BM531Q11 | |||||
Mfr: BD94130MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 80 mA | VQFN-56 | 5.5 V | 3 V | - 40 C | + 125 C | Reel | BD94130MUF-M | ||||||||
Mfr: BD9470AEFV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 2ch 2500Vrms High-speed Isolators | Not Available Online | 6 Output | Boost | 250 mA | HTSSOP-B-28 | 35 V | 9 V | 150 kHz | Adjustable | - 40 C | + 85 C | Reel | BD9470AEFV | ||||
Mfr: BD8112EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Auto Grade LED Drvr w/xtrnl Step up/down | Not Available Online | HTSSOP-B-24 | 30 V | 5 V | - 40 C | + 105 C | Reel | BD8112EFV-M | |||||||||
Mfr: BD6072HFN-TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs WHITE 3.1-5.5V | Not Available Online | 1 Output | Boost | 350 mA | 5.5 V | 2.7 V | 1 MHz | 18 V | BD6072HFN | - 30 C | + 85 C | Reel | BD6072HFN | ||||
Mfr: BD6067GU-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs Wht Backlight LED Medium/Large LCD | Not Available Online | 1 Output | Boost | VCSP85H1-8 | 5.5 V | 2.7 V | 1 MHz | BD6067GU | - 30 C | + 85 C | Reel | BD6067GU | |||||
Mfr: BD6592MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 40mA Out | Not Available Online | 6 Output | Boost | 40 mA | 22 V | 2.7 V | 1 MHz | Adjustable | - 30 C | + 85 C | Reel | BD6592MUV | |||||
Mfr: BD8381EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs IC LED Dvr AUTO GRADE | Not Available Online | 1 Output | HTSSOP-B-28 | 600 kHz | - 40 C | + 125 C | Reel | BD8381EFV-M | |||||||||
Mfr: BD6583MUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 25mA Out | Not Available Online | 6 Output | Boost | 25 mA | 22 V | 2.7 V | 1 MHz | Adjustable | BD6583MUV | - 30 C | + 85 C | Reel | |||||
Mfr: BU26507GUL-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs LED Driver with I²C Compatible and 3-wire Serial Interface for 5 6 LEDs in Dot Matrix | Not Available Online | VCSP50L2-25 | 5.5 V | 2.7 V | BU26507GUL | - 40 C | + 85 C | Reel | BU26507GUL | ||||||||
Mfr: BD6142AMUV-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs CONV DCDC SNGL STPDN 2V-27V 24PIN | Not Available Online | 8 Output | Boost | VQFN-24 | 27 V | 4.2 V | 1.25 MHz | BD6142AMUV | - 40 C | + 85 C | Reel | BD6142AMUV | |||||
0In Stock | 8 Output | Reel | |||||||||||||||
Mfr: BD18345EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs | 0In Stock | 1 Output | Boost, Buck | 400 mA | HTSSOP-B-20 | 19 V | 4.5 V | 100 Hz to 5 kHz | Adjustable | - 40 C | + 125 C | AEC-Q100 | Reel | BD18345EFV-M | |||
Mfr: BD81A34MUV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | Reel | BD81A34MUV-M | ||||||||||||||
Mfr: BD81A74EFV-ME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs | Not Available Online | 4 Output | Boost, Buck | 120 mA | HTSSOP-B-28 | 35 V | 4.5 V | 200 kHz to 2.2 MHz | 40 V | 128 | - 40 C | + 125 C | AEC-Q100 | Reel | BD81A74EFV-M | ||
Mfr: BD9483FV-GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineLED Lighting Driver ICs 4.5V Drive Nch MOSFET | Not Available Online | 2 Output | Boost | SSOP-B-24 | 35 V | 11 V | 150 kHz | Adjustable | - 40 C | + 85 C | Reel | BD9483FV | |||||
Mfr: TB62763FMG,8,EL TTI: Not Assigned Toshiba Availability: 0In StockLED Lighting Driver ICs LED Driver 48V 80mA | 0In Stock | 1 Output | Boost | 80 mA | SON-8 | 5.5 V | 2.8 V | 200 kHz to 2 MHz | - 40 C | + 85 C | Reel | ||||||
Mfr: TB62D786FTG,EL TTI: Not Assigned Toshiba Availability: 0In StockLED Lighting Driver ICs LED Driver 28V 85mA | 0In Stock | 9 Output | 40 mA | VQFN-24 | 5.5 V | 4.5 V | 500 kHz to 2 MHz | - 40 C | + 85 C | Reel | |||||||
Mfr: BD83A44MUF-ME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockLED Lighting Driver ICs 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter White LED Driver for Automotive : This IC is a white LED driver for LCD backlight. It has MOS for boost and 4ch current drivers for LED drive, making it ideal for high brigh | 0In Stock | Boost | VQFN-24 | 48 V | 4.5 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | 8 Output | PWM | 66 mA | WLCSP-28 | 5.5 V | 2.6 V | AS1181 | - 20 C | + 85 C | Reel | Q65115A2377 | ||||||
Mfr: NEX13160PE-Q100Y TTI: Not Assigned Nexperia Availability: Not Available OnlineLED Lighting Driver ICs NEX13160PE-Q100/SOT8106/HTSSOP | Not Available Online | 100 mA | HTSSOP-38 | 36 V | 4.5 V | - 40 C | + 125 C | Reel | 935692264518 |