8497 - MOSFETs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI8497DB-T2-E1 TTI: SI8497DB-T2-E1 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs MICRO FOOT 1.5 x 1 | 0In Stock | Si | SMD/SMT | MicroFoot-6 | P-Channel | 1 Channel | 30 V | 13 A | 43 mOhms | - 12 V, 12 V | 1.1 V | 49 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET | Reel |