AEC-Q - Panasonic - Transient Voltage Suppression Diodes - TVS
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZA-EG3W11AV TTI: EZA-EG3W11AV Panasonic Industry Availability: 0In Stock716,000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type | 0In Stock716,000 On Order Expected | Bidirectional | 1 Channel | 50 V | SMD/SMT | 1 kV | 0603 (1608 metric) | 0.1 pF | 15 kV | 15 kV | - 55 C | + 125 C | EZA-EG | AEC-Q200 | Reel |