LXESxxB - Murata - Transient Voltage Suppression Diodes - TVS
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXES03BAA1-131 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SUGGESTED ALTERNATE LXES03TBB1-141 | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 6 V | CSP0603-2 | 0.45 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES2TBCC4-028 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.5pF 5.5V 1MHz | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | DFN-2510-10 | 0.5 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES2SBAA4-114 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Si 4Channel ESD Chip 2.9 X 2.8mm | Not Available Online | Bidirectional | 4 Channel | 5 V | SMD/SMT | 6.1 V | SOT-23-5 | 12 pF | 15 kV | 22 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1TBCC2-004 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.55pF 6V 2ch EMI Suppression Fltr | Not Available Online | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | QFN1616-6 | 0.55 pF | 12 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1TBAA4-005 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.3pF 6V 4ch EMI Suppression Fltr | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | QFN1616-6 | 1.3 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1UBAA1-008 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.55pF 2 CHAN 12 KV | Not Available Online | Bidirectional | 1 Channel | 6 V | SMD/SMT | 7 V | DFN-1006-2 | 0.55 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1UBBB1-008 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.5pF 7V 1ch EMI Suppression Fltr | Not Available Online | Bidirectional | 1 Channel | 6 V | SMD/SMT | 7 V | DFN-1006-2 | 0.5 pF | 8 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES4XBAA6-027 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.25pF 6V 6ch EMI Suppression Fltr | Not Available Online | Bidirectional | 6 Channel | 5.5 V | SMD/SMT | 6 V | MSOP-8 | 0.25 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1TBBB2-013 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.55pF 6V 2ch EMI Suppression Fltr | Not Available Online | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | QFN1616-6 | 0.55 pF | 12 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES2SBAA4-016 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.55pF 6V 4ch EMI Suppression Fltr | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | SOT-23-6 | 0.55 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES2SBBB4-026 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.0pF 6V 4ch EMI Suppression Fltr | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | SOT-23-6 | 1 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES2TBBB4-028 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT 81-LXES2TBCC4-02828 | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | DFN-2510-10 | 0.5 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXESEABAA6-046 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.27pF 5.5V 1MHz | Not Available Online | Bidirectional | 6 Channel | 5.5 V | SMD/SMT | 6 V | DFN-4120-10 | 0.27 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES03BAA1-110 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SUGGESTED ALTERNATE LXES03TAA1-142 | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.6 V | CSP0603-2 | 5.5 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1TBAA2-004 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.55pF 2 CHAN 12 KV | Not Available Online | Unidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | QFN1616-6 | 0.55 pF | 12 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1UBAB1-007 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.5pF +/-17.5V 1MHz | Not Available Online | Bidirectional | 1 Channel | 17.5 V | SMD/SMT | 18 V | DFN-1006-2 | 0.5 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1UBAA1-096 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Si 1Channel ESD Chip 1.0 X 0.6mm | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 5.8 V | DFN-1006-2 | 8 pF | 12 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel |