LXESxxT - Murata - Transient Voltage Suppression Diodes - TVS
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXES03TBB1-141 TTI: LXES03TBB1-141 Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 0201 0.45pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | 0201 (0603 metric) | 0.45 pF | 8 kV | 25 kV | - 40 C | + 85 C | LXESxxT | Reel | |||||||
Mfr: LXES02TAA1-144 TTI: LXES02TAA1-144 Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 01005 5pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | 01005 (0402 metric) | 0.35 pF | 8 kV | 15 kV | - 40 C | + 85 C | LXESxxT | Reel | |||||||
Mfr: LXES1UTAA1-157 TTI: LXES1UTAA1-157 Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | DFN-1006-2 (SOD-882-2) | 0.5 pF | 8 kV | 15 kV | - 40 C | + 85 C | LXESxxT | Reel | |||||||
Mfr: LXES03TAA1-199 TTI: Not Assigned Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 0201 1pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | 0201 (0603 metric) | 1 pF | 30 kV | 30 kV | - 40 C | + 85 C | LXESxxT | Reel | |||||||
Mfr: LXES1UTBB1-157 TTI: Not Assigned Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | DFN-1006-2 (SOD-882-2) | LXESxxT | Reel | ||||||||||||
Mfr: LXES03TAA1-142 TTI: Not Assigned Murata Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD Protection Devices WLCSP 0201 5pF VBR7V | 0In Stock | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 7 V | 0201 (0603 metric) | 5 pF | 8 kV | 15 kV | - 40 C | + 85 C | LXESxxT | Reel | |||||||
Mfr: LXES03TAA1-152 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | SMD/SMT | CSP0603-2 | LXESxxT | |||||||||||||||||
Mfr: LXES1UTAA1-156 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | SMD/SMT | DFN-1006-2 | LXESxxT |