Murata - Transient Voltage Suppression Diodes - TVS
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LXES2SBBB4-026 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1.0pF 6V 4ch EMI Suppression Fltr | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | SOT-23-6 | 1 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES2TBBB4-028 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes RECOMMENDED ALT 81-LXES2TBCC4-02828 | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | DFN-2510-10 | 0.5 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES03BAA1-131 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SUGGESTED ALTERNATE LXES03TBB1-141 | Not Available Online | Bidirectional | 1 Channel | 5.5 V | SMD/SMT | 6 V | CSP0603-2 | 0.45 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES11DAA2-137 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 1 Channel Imp=35ohms ESD+Common Mode Flt | Not Available Online | Bidirectional | 2 Channel | 5 V | SMD/SMT | 1.25 mm x 1 mm | 0.4 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxD | Reel | ||||||||
Mfr: LXES21DAA4-140 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 2 Channel Imp=90ohms ESD+Common Mode Flt | Not Available Online | Bidirectional | 4 Channel | 5 V | SMD/SMT | 2 mm x 1.25 mm | 0.4 pF | 15 kV | 15 kV | - 40 C | + 85 C | LXESxxD | Reel | ||||||||
Mfr: LXES2TBCC4-028 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.5pF 5.5V 1MHz | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 6 V | DFN-2510-10 | 0.5 pF | 10 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES03BAA1-110 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SUGGESTED ALTERNATE LXES03TAA1-142 | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 5.6 V | CSP0603-2 | 5.5 pF | 8 kV | 5 kV | - 40 C | + 85 C | LXESxxB | Reel | |||||||
Mfr: LXES1TBAA2-004 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 0.55pF 2 CHAN 12 KV | Not Available Online | Unidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | QFN1616-6 | 0.55 pF | 12 kV | 15 kV | - 40 C | + 85 C | LXESxxB | Reel |
- 1
- 2