YAGEO - MOSFETs
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 17 A | 52 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 347 A | 1.5 mOhms | 20 V | 4 V | 190 nC | - 55 C | + 175 C | 3.75 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 1 Channel | 100 V | 2.5 A | 150 mOhms, 160 mOhms | 20 V | 3 V | 11 nC, 32 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 2 Channel | 30 V | 27 A | 5 mOhms | 20 V | 2.2 V | 19 nC | - 55 C | + 150 C | 2.27 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PMPAK-6 | N-Channel, P-Channel | 2 Channel | 30 V | 6.1 A, 8.7 A | 20 mOhms, 45 mOhms | 20 V | 2.5 V | 5 nC, 6 nC | - 55 C | + 150 C | Enhancement | Reel | ||||||
Mfr: XP3NA5R5CMT TTI: XP3NA5R5CMT YAGEO XSemi Availability: Not Available OnlineMOSFETs N-MOS 30V 23.4A 5.5mOhms | Not Available Online | Reel | |||||||||||||||||||
Mfr: XP3C023AMT TTI: XP3C023AMT YAGEO XSemi Availability: 0In StockMOSFETs Complementary N ch + P ch 30V/-30 | 0In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel, P-Channel | 2 Channel | 30 V | 12 A | 10.4 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 3.57 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 3 A | 135 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 11.3 A | 13.5 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 9 W | Enhancement | Reel | |||||
Mfr: XP60PN72RLEN TTI: XP60PN72RLEN YAGEO XSemi Availability: 0In StockMOSFETs N-CH 600V 0.0 53A SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 2.6 V | 2.3 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 3 A | 135 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 600 V | 28 A | 115 mOhms | 20 V | 5 V | 91 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 650 V | 10 A | 380 mOhms | 20 V | 5 V | 33 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP3N1R8AMT TTI: XP3N1R8AMT YAGEO XSemi Availability: Not Available OnlineMOSFETs N-MOS 30V 41.9A 1.8mOhms | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 41.9 A | 1.8 mOhms | 20 V | 3 V | 208 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 6.5 A | 600 mOhms | 20 V | 4.5 V | 22.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220CFM-3 | P-Channel | 1 Channel | 40 V | 36 A | 16 mOhms | 20 V | 3 V | 51.2 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | |||||
Mfr: XP10N3R8IT TTI: XP10N3R8IT YAGEO XSemi Availability: 0In StockMOSFETs N-CH 100V 67. 7A TO-220CFM-T | 0In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 100 V | 67.7 A | 3.88 mOhms | 20 V | 4 V | 82 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Mfr: XP3NA2R2CMT TTI: XP3NA2R2CMT YAGEO XSemi Availability: Not Available OnlineMOSFETs N-MOS 30V 37A 2.25mOhms | Not Available Online | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 37 A | 2.25 mOhms | 20 V | 3 V | 52.8 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
Mfr: XP60SL600DH TTI: XP60SL600DH YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 600V 7A TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 600 V | 7 A | 600 mOhms | 20 V | 5 V | 20 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Mfr: XP83T03GJB TTI: XP83T03GJB YAGEO XSemi Availability: Not Available OnlineMOSFETs N-CH 30V 75A TO-251S | Not Available Online | Si | Through Hole | TO-251S-3 | N-Channel | 1 Channel | 30 V | 75 A | 6 mOhms | 20 V | 3 V | 21 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | ||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 100 V | 1.2 A | 500 mOhms | 20 V | 3 V | 10.5 nC | - 55 C | + 150 C | 1.38 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TO-252-3/2 | P-Channel | 1 Channel | 40 V | 17 A | 52 mOhms | 20 V | 3 V | 7.8 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220CFM-3 | P-Channel | 1 Channel | 40 V | 36 A | 16 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 33.7 W | Enhancement | Tube |