ROHM Semiconductor - Transistors
5,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Technology | Mounting Style | Package / Case | Transistor Polarity | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC015EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Digital Transistors | SMD/SMT | SOT-416FL-3 | NPN | DTC015EEB | |||
0In Stock | MOSFETs | Si | SMD/SMT | SOT-457T-6 | N-Channel | RTQ020N05HZG | |||
Mfr: DTA115EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | PNP | ||||
Mfr: AG047FLS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 89A, HPLF5060T5LSAH, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | MOSFETs | Si | SMD/SMT | HPLF-5 | N-Channel | |||
Mfr: DTA114EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | PNP | ||||
Mfr: DTA124EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | PNP | ||||
Mfr: DTA143EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | PNP | ||||
Mfr: DTC143XMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | NPN | ||||
Mfr: SCZ4011KTAC23 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules 1200V, 106A, Half-bridge, SiC Power Module | 0In Stock | MOSFET Modules | SiC | DOT-247-7 | N-Channel | ||||
Mfr: DTC143EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Digital Transistors | SMD/SMT | SOT-346-3 | NPN | DTC143EKA | |||
Mfr: DTC123EMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | NPN | ||||
0In Stock | Digital Transistors | SMD/SMT | SOT-323-3 | NPN | |||||
0In Stock | MOSFETs | Si | SMD/SMT | SOT-323-3 | P-Channel | BSS84W | |||
Mfr: DTA143XU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Digital Transistors | SMD/SMT | SOT-323-3 | PNP | DTA143XU3HZG | |||
0In Stock | MOSFETs | Si | SMD/SMT | TO-252-3 | P-Channel | ||||
Mfr: DTA143XMHZGT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock | Digital Transistors | SMD/SMT | SOT-723-3 | PNP | ||||
0In Stock | Digital Transistors | SMD/SMT | SOT-416-3 | PNP | |||||
0In Stock | Digital Transistors | SMD/SMT | SOT-416-3 | NPN | DTC123EE3HZG | ||||
Mfr: RSJ650N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Nch MOSFET | Not Available Online | MOSFETs | Si | SMD/SMT | TO-263-3 | N-Channel | RSJ650N10 | ||
0In Stock | Digital Transistors | SMD/SMT | SOT-23-3 | PNP | DTA123ECAHZG | ||||
0In Stock | Digital Transistors | SMD/SMT | SOT-23-3 | PNP | DTA123JCAHZG | ||||
Mfr: UMT2907AT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 60V 0.6A | 0In Stock | BJTs - Bipolar Transistors | Si | SMD/SMT | SOT-323-3 | PNP | UMT2907A | ||
0In Stock | BJTs - Bipolar Transistors | Si | SMD/SMT | SOT-457T-6 | PNP | QST9 | |||
Mfr: DTC123JKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Digital Transistors | SMD/SMT | SOT-346-3 | NPN | DTC123JKA | |||
0In Stock | BJTs - Bipolar Transistors | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | QS5Y1 |