• Transistors
  • GaN FETs

GaN - Nexperia - GaN FETs

23 Results
23 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Maximum Operating Frequency
Minimum Operating Frequency
Technology
Part # Aliases
Datasheet
Mfr: GAN041-650WSBQ
TTI: GAN041-650WSBQ
Nexperia
Availability:

9In Stock

End of Life
GaN FETs GAN041-650WSB/SOT429/TO-247

9In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOT-429-3
N-Channel
1 Channel
650 V
47.2 A
41 mOhms
- 20 V, + 20 V
4.5 V
22 nC
- 55 C
+ 175 C
187 W
Enhancement
GaN
934661752127
Datasheet
Mfr: GANE190-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE190-700BBA/SOT428/DPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
11.5 A
190 mOhms
7 V
2.5 V
2.8 nC
- 55 C
+ 150 C
84 W
Enhancement
GaN
934667672332
Datasheet
Mfr: GANC050-650UTHZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TOLT-16
N-Channel
1 Channel
650 V
32 A
60 mOhms
20 V
4 V
31 nC
- 55 C
+ 150 C
104 W
Enhancement
GaN
Datasheet
Mfr: GANE140-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE140-700BBA/SOT428/DPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
17 A
140 mOhms
7 V
2.5 V
3.5 nC
- 55 C
+ 150 C
110 W
Enhancement
GaN
934667671332
Datasheet
Mfr: GAN111-650WSBQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs GAN111-650WSB/SOT429/TO-247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
21 A
97 mOhms
+ 20 V
4.8 V
4.9 nC
- 55 C
+ 175 C
107 W
Enhancement
GaN
934666222127
Datasheet
Mfr: GANE350-650FBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE350-650FBA/SOT8075/DFN5060

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DFN-5
P-Channel
1 Channel
650 V
6 A
350 mOhms
7 V
2.5 V
1.5 nC
- 55 C
+ 150 C
65 W
Enhancement
GaN
934667638332
Datasheet
Mfr: GANC050-650TBHZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-9
N-Channel
1 Channel
650 V
32 A
60 mOhms
20 V
4 V
31 nC
- 55 C
+ 150 C
104 W
Enhancement
GaN
Datasheet
Mfr: GANE350-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE350-700BBA/SOT428/DPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
6 A
350 mOhms
7 V
2.5 V
1.5 nC
- 55 C
+ 150 C
47 W
Enhancement
GaN
934667674332
Datasheet
Mfr: GANB8R0-040CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANB8R0-040CBA/SOT8087/WLCSP16

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
WLCSP-16
N-Channel
1 Channel
40 V
14 A
8 mOhms
8 V
2.4 V
10.1 nC
- 40 C
+ 125 C
15 W
GaN
934667631341
Datasheet
Mfr: GAN039-650NBBHP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs GAN039-650NBB/SOT8000/CCPAK121

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
CCPAK1212-13
N-Channel
1 Channel
650 V
60 A
39 mOhms
- 20 V, + 20 V
4.8 V
30 nC
- 55 C
+ 175 C
300 W
Enhancement
GaN
934662151128
Datasheet
Mfr: GANB012-040CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANB012-040CBA/SOT8088/WLCSP12

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
WLCSP-12
P-Channel
1 Channel
40 V
10 A
12 mOhms
6 V
2.4 V
7.2 nC
- 40 C
+ 125 C
11 W
Enhancement
GaN
934667632336
Datasheet
Mfr: GANC050-650WSHQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
32 A
60 mOhms
20 V
4 V
31 nC
- 55 C
+ 150 C
104 W
Enhancement
GaN
Datasheet
Mfr: GANC050-650VSHQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
32 A
60 mOhms
20 V
4 V
31 nC
- 55 C
+ 150 C
104 W
Enhancement
GaN
Datasheet
Mfr: GANE7R0-100CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE7R0-100CBA/SOT8090/WLCSP6

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
VQFN-7
N-Channel
1 Channel
100 V
29 A
7 mOhms
6 V
2.5 V
4.5 nC
- 40 C
+ 150 C
182 W
Enhancement
GaN
934667636341
Datasheet
Mfr: GAN039-650NTBJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs GAN039-650NTB/SOT8005/CCPAK121

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
CCPAK1212i-12
N-Channel
1 Channel
650 V
58.5 A
33 mOhms
+ 20 V
4.6 V
26 nC
- 55 C
+ 150 C
250 W
Enhancement
GaN
934662153118
Datasheet
Mfr: GANB1R2-040QBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANB1R2-040QBA/SOT8092/VQFN16

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
VQFN-16
P-Channel
1 Channel
40 V
100 A
1.2 mOhms
6 V
2.4 V
60 nC
- 40 C
+ 125 C
105 W
Enhancement
GaN
934667629336
Datasheet
Mfr: GANE240-700BBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE240-700BBA/SOT428/DPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
P-Channel
1 Channel
700 V
10 A
240 mOhms
7 V
2.5 V
2 nC
- 55 C
+ 150 C
74 W
Enhancement
GaN
934667673332
Datasheet
Mfr: GANB4R8-040CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs GANB4R8-040CBA/SOT8086/WLCSP22

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
WLCSP-22
N-Channel
1 Channel
20 A
- 6 V, + 6 V
15.8 nC
- 40 C
+ 125 C
13 W
Enhancement
GaN
934667630341
Datasheet
Mfr: GANE3R9-150QBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

GaN FETs GANE3R9-150QBA/SOT8091/VQFN7

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
VQFN-7
N-Channel
1 Channel
150 V
100 A
3.9 mOhms
- 4 V, + 6 V
2.1 V
20 nC
- 40 C
+ 150 C
65 W
Enhancement
GaN
934667633332
Datasheet
Mfr: GANE1R8-100QBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE1R8-100QBA/SOT8091/VQFN7

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
VQFN-7
P-Channel
1 Channel
100 V
100 A
1.8 mOhms
6 V
2.5 V
22 nC
- 40 C
+ 150 C
65 W
Enhancement
GaN
934667635332
Datasheet
Mfr: GANE011-080CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE011-080CBA/SOT8134/WLCSP9

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
WLCSP-6
N-Channel
80 V
27 A
11 mOhms
- 4 V, + 6 V
2.1 V
2.2 nC
- 40 C
+ 150 C
Enhancement
GaN
934670834341
Datasheet
Mfr: GANE2R7-100CBAZ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
GaN FETs GANE2R7-100CBA/SOT8089/WLCSP22

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
WLCSP-22
P-Channel
1 Channel
100 V
64 A
2.7 mOhms
5.5 V
2.5 V
13 nC
- 40 C
+ 150 C
470 W
Enhancement
GaN
934667634341
Datasheet
Mfr: GAN039-650NTBZ
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

End of Life
GaN FETs The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
SMD/SMT
CCPAK1212i-13
N-Channel
1 Channel
650 V
58.5 A
39 mOhms
- 20 V, + 20 V
4 V
26 nC
- 55 C
+ 150 C
250 W
Enhancement
GaN
934662153139