KYOCERA AVX - IGBT Modules
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Continuous Collector Current at 25 C | Gate-Emitter Leakage Current | Pd - Power Dissipation | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IGBT Modules | Dual | 650 V | 1.45 V | 200 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRFMB200W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 200A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 200 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PRHMB300W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 300A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 300 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Not Available Online | IGBT Modules | Dual | 650 V | 1.45 V | 50 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PCHMB150W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 150A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 150 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCFMB200W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 200A 1in1 Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 200 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCHMB100W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 100A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 100 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 75 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 75 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PCFMB150W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 150A 1in1 Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 150 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 75 A | 1 uA | 94 mm x 31 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PDMB400W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 400A 2in1 | Not Available Online | IGBT Modules | Dual | 1.2 kV | 1.5 V | 400 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCHMB300W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 300A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 300 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCHMB100W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 100A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 100 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCHMB200W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 200A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 200 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Not Available Online | IGBT Modules | Dual | 650 V | 1.45 V | 300 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRHMB200W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 200A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 200 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PRHMB300W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 300A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 300 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCFMB300W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 300A 1in1 Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 300 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Not Available Online | IGBT Modules | Dual | 650 V | 1.45 V | 75 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRFMB400W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 400A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 400 A | 2 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PRFMB50W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 50A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 50 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PRHMB150W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 150A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 150 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PCFMB50W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 50A 1in1 Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 50 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PDMB300W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 300A 2in1 | Not Available Online | IGBT Modules | Dual | 1.2 kV | 1.5 V | 300 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel |