• Transistors
  • SiC MOSFETs

SiC MOSFETs

310 Results
310 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: SCT4062KRC15
TTI: SCT4062KRC15
ROHM Semiconductor
Availability:

210In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

210In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KR
Datasheet
Mfr: SCT3080ALGC11
TTI: SCT3080ALGC11
ROHM Semiconductor
Availability:

870In Stock

SiC MOSFETs N-Ch 650V 30A Silicon Carbide SiC

870In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247N-3
N-Channel
1 Channel
650 V
30 A
104 mOhms
- 4 V, + 22 V
5.6 V
48 nC
+ 175 C
134 W
Enhancement
SCT3080AL
Datasheet
Mfr: SCT4018KRC15
TTI: SCT4018KRC15
ROHM Semiconductor
Availability:

210In Stock

SiC MOSFETs TO247 1.2KV 81A N-CH SIC

210In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
81 A
23.4 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4018KR
Datasheet
Mfr: SCT3060ALGC11
TTI: SCT3060ALGC11
ROHM Semiconductor
Availability:

720In Stock

SiC MOSFETs N-Ch 650V SiC 39A 60mOhm TrenchMOS

720In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
SCT3060AL
Datasheet
Mfr: SCT2H12NZGC11
TTI: SCT2H12NZGC11
ROHM Semiconductor
Availability:

490In Stock

SiC MOSFETs 1700V 3.7A N-MOSFET Silicon Carbide SiC

490In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-3PFM-3
N-Channel
1 Channel
1.7 kV
3.7 A
1.5 Ohms
- 6 V, + 22 V
4 V
14 nC
- 55 C
+ 175 C
35 W
Enhancement
SCT2H12NZ
Datasheet
Mfr: SCT4026DRC15
TTI: SCT4026DRC15
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DR
Datasheet
Mfr: SCT4026DEC11
TTI: SCT4026DEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247N-3
N-Channel
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DE
Datasheet
Mfr: SCT4036KRHRC15
TTI: SCT4036KRHRC15
ROHM Semiconductor
Availability:

100In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

100In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KRHR
Datasheet
Mfr: NSF080120L3A0Q
TTI: NSF080120L3A0Q
Nexperia
Availability:

80In Stock

New Product
SiC MOSFETs TO247 1.2KV 36A N-CH SIC

80In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
36 A
120 mOhms
- 10 V, + 22 V
2.9 V
44 nC
- 55 C
+ 175 C
202 W
Enhancement
934665928127
Datasheet
Mfr: SCT4013DRC15
TTI: SCT4013DRC15
ROHM Semiconductor
Availability:

300In Stock

SiC MOSFETs TO247 750V 105A N-CH SIC

300In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4013DR
Datasheet
Mfr: SCT3080KRC14
TTI: SCT3080KRC14
ROHM Semiconductor
Availability:

240In Stock

End of Life
SiC MOSFETs TO247 1.2KV 31A N-CH SIC

240In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
31 A
80 mOhms
- 4 V, + 22 V
5.6 V
60 nC
- 55 C
+ 175 C
165 W
Enhancement
SCT3080KR
Datasheet
Mfr: SCT4045DEC11
TTI: SCT4045DEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247N-3
N-Channel
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DE
Datasheet
Mfr: IXSA40N120L2-7TR
TTI: IXSA40N120L2-7TR
IXYS
Availability:

100In Stock

SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO267-7L

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IXYS
SMD/SMT
TO-263-7L
N-Channel
1 Channel
1.2 kV
41 A
104 mOhms
- 5 V, + 20 V
4.5 V
53 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: TW015N120C,S1F
TTI: TW015N120C,S1F
Toshiba
Availability:

30In Stock

SiC MOSFETs G3 1200V SiC-MOSFET TO-247 15mohm

30In Stock

Please adjust quantity to Min / Mult value
Toshiba
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
100 A
182 mOhms
- 10 V, + 25 V
5 V
158 nC
- 55 C
+ 175 C
431 W
Enhancement
Datasheet
Mfr: TW048N65C,S1F
TTI: TW048N65C,S1F
Toshiba
Availability:

30In Stock

SiC MOSFETs G3 650V SiC-MOSFET TO-247 48mohm

30In Stock

Please adjust quantity to Min / Mult value
Toshiba
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
40 A
65 mOhms
- 10 V, + 25 V
5 V
41 nC
- 55 C
+ 175 C
132 W
Enhancement
Datasheet
Mfr: LSIC1MO120E0160
TTI: LSIC1MO120E0160
IXYS
Availability:

450In Stock

End of Life
SiC MOSFETs 1200 V 160 mOhm SiC Mosfet

450In Stock

Please adjust quantity to Min / Mult value
IXYS
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
22 A
200 mOhms
- 5 V, + 20 V
1.8 V
57 nC
- 55 C
+ 150 C
125 W
Enhancement
Datasheet
Mfr: TW015N65C,S1F
TTI: TW015N65C,S1F
Toshiba
Availability:

30In Stock

SiC MOSFETs G3 650V SiC-MOSFET TO-247 15mohm

30In Stock

Please adjust quantity to Min / Mult value
Toshiba
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
100 A
21 mOhms
- 10 V, + 25 V
5 V
128 nC
- 55 C
+ 175 C
342 W
Enhancement
Datasheet
Mfr: SCT4036KEC11
TTI: SCT4036KEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247N-3
N-Channel
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KE
Datasheet
Mfr: SCT4036KRC15
TTI: SCT4036KRC15
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KR
Datasheet
Mfr: SCT4045DRC15
TTI: SCT4045DRC15
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247-4
N-Channel
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DR
Datasheet
Mfr: SCT4062KEC11
TTI: SCT4062KEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
Through Hole
TO-247N-3
N-Channel
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KE
Datasheet
Mfr: NSF040120L3A0Q
TTI: NSF040120L3A0Q
Nexperia
Availability:

60In Stock

New Product
SiC MOSFETs TO247 1.2KV 66A N-CH SIC

60In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
66 A
60 mOhms
- 10 V, + 22 V
2.9 V
84 nC
- 55 C
+ 175 C
319 W
Enhancement
934665927127
Datasheet
Mfr: IXSH40N120L2KHV
TTI: IXSH40N120L2KHV
IXYS
Availability:

100In Stock

SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO247-4L

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IXYS
Through Hole
TO-247-4L
N-Channel
1 Channel
1.2 kV
41 A
104 mOhms
- 5 V, + 20 V
4.5 V
53 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSA80N120L2-7TR
TTI: IXSA80N120L2-7TR
IXYS
Availability:

100In Stock

SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO267-7L

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IXYS
SMD/SMT
TO-263-7L
N-Channel
1 Channel
1.2 kV
79 A
39 mOhms
- 5 V, + 20 V
4.5 V
135 nC
- 55 C
+ 175 C
395 W
Enhancement
Datasheet
Mfr: TW060N120C,S1F
TTI: TW060N120C,S1F
Toshiba
Availability:

30In Stock

SiC MOSFETs G3 1200V SiC-MOSFET TO-247 60mohm

30In Stock

Please adjust quantity to Min / Mult value
Toshiba
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
36 A
182 mOhms
- 10 V, + 25 V
5 V
46 nC
- 55 C
+ 175 C
170 W
Enhancement
  • 1
  • 2
  • 3
  • 4