SMD - SiC MOSFETs
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXSA80N120L2-7TR TTI: IXSA80N120L2-7TR IXYS Availability: 100In StockSiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO267-7L | 100In Stock | IXYS | SMD/SMT | TO-263-7L | N-Channel | 1 Channel | 1.2 kV | 79 A | 39 mOhms | - 5 V, + 20 V | 4.5 V | 135 nC | - 55 C | + 175 C | 395 W | Enhancement | |||||
Mfr: IXSA40N120L2-7TR TTI: IXSA40N120L2-7TR IXYS Availability: 100In StockSiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO267-7L | 100In Stock | IXYS | SMD/SMT | TO-263-7L | N-Channel | 1 Channel | 1.2 kV | 41 A | 104 mOhms | - 5 V, + 20 V | 4.5 V | 53 nC | - 55 C | + 175 C | 250 W | Enhancement | |||||
Mfr: SCT3080KW7TL TTI: SCT3080KW7TL ROHM Semiconductor Availability: 1,000In StockSiC MOSFETs TO263 1.2KV 30A N-CH SIC | 1,000In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | + 175 C | 159 W | Enhancement | SCT3080KW7 | |||||
Mfr: SCT4062KW7HRTL TTI: SCT4062KW7HRTL ROHM Semiconductor Availability: 1,000In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 1,000In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | AEC-Q101 | SCT4062KW7HR | ||||
Mfr: SCT3030AW7TL TTI: SCT3030AW7TL ROHM Semiconductor Availability: 1,000In StockSiC MOSFETs TO263 650V 70A N-CH SIC | 1,000In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | + 175 C | 267 W | Enhancement | SCT3030AW7 | |||||
Mfr: SCT4036KWATL TTI: SCT4036KWATL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 40A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 1.2 kV | 40 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | Enhancement | |||||||
Mfr: SCT2H12NWBTL1 TTI: SCT2H12NWBTL1 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.7KV N-CH 3.9A | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263CA-7 | N-Channel | 1 Channel | 1.7 kV | 3.9 A | 1.5 Ohms | - 6 V to + 22 V | 4 V | 24 nC | + 175 C | 39 W | Enhancement | ||||||
Mfr: SCT2750NWCTL1 TTI: SCT2750NWCTL1 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO268 1.7KV 5.9A N CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263CA-7L | N-Channel | 1 Channel | 1.7 kV | 5.6 A | 975 mOhms | - 6 V, + 22 V | 4 V | 28 nC | - 55 C | + 175 C | 53 W | Enhancement | |||||
Mfr: SCT4020DLLTRDC TTI: SCT4020DLLTRDC ROHM Semiconductor Availability: 0In StockSiC MOSFETs TOLL 750V 80A SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-9 | N Channel | 1 Channel | 750 V | 80 A | 4.8 V | 123 nC | + 175 V | 277 W | Enhancement | ||||||||
Mfr: SCT4065DLLTRDC TTI: SCT4065DLLTRDC ROHM Semiconductor Availability: 0In StockSiC MOSFETs TOLL 750V 26A SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-9 | N Channel | 1 Channel | 750 V | 26 A | 4.8 V | 48 nC | + 175 V | 100 W | Enhancement | ||||||||
Mfr: SCT4036DLLTRDC TTI: SCT4036DLLTRDC ROHM Semiconductor Availability: 0In StockSiC MOSFETs TOLL 750V 46A SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-9 | N Channel | 1 Channel | 750 V | 46 A | 4.8 V | 72 nC | + 175 V | 164 W | Enhancement | ||||||||
Mfr: SCT4018KWATL TTI: SCT4018KWATL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 75A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | 1 Channel | 1.2 kV | 75 A | 23.4 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | Enhancement | ||||||||
Mfr: SCT4026DWATL TTI: SCT4026DWATL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 51A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 51 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 150 W | Enhancement | ||||||
Mfr: SCT4045DWATL TTI: SCT4045DWATL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 31A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 31 A | 45 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 93 W | Enhancement | ||||||
Mfr: SCT4062KWAHRTL TTI: SCT4062KWAHRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | ||||||
Mfr: SCT4013DW7TL TTI: SCT4013DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 98A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 98 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 267 W | Enhancement | SCT4013DW7 | |||||
Mfr: SCT4013DLLTRDC TTI: SCT4013DLLTRDC ROHM Semiconductor Availability: 0In StockSiC MOSFETs TOLL 750V 120A SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-9 | N Channel | 1 Channel | 750 V | 120 A | 4.8 V | 170 nC | + 175 V | 405 W | Enhancement | ||||||||
Mfr: SCT4026DWAHRTL TTI: SCT4026DWAHRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 51A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 51 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 150 W | Enhancement | ||||||
Mfr: SCT4045DLLTRDC TTI: SCT4045DLLTRDC ROHM Semiconductor Availability: 0In StockSiC MOSFETs TOLL 750V 37A SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-9 | N Channel | 1 Channel | 750 V | 37 A | 4.8 V | 63 nC | + 175 V | 133 W | Enhancement | ||||||||
Mfr: SCT4026DLLTRDC TTI: SCT4026DLLTRDC ROHM Semiconductor Availability: 0In StockSiC MOSFETs TOLL 750V 61A SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TOLL-9 | N Channel | 1 Channel | 750 V | 61 A | 4.8 V | 94 nC | + 175 V | 214 W | Enhancement | ||||||||
Mfr: SCT4045DWAHRTL TTI: SCT4045DWAHRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 31A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 31 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 93 W | Enhancement | ||||||
Mfr: SCT4062KWATL TTI: SCT4062KWATL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 24 A | 62 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | ||||||
0In Stock | ROHM Semiconductor | Through Hole | TO-247-4L | N-Channel | 1 Channel | 1.2 kV | 32 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | + 175 C | 136 W | Enhancement | |||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 1.2 kV | 17 A | 117 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | |||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 750 V | 38 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 115 W | Enhancement |