SiC MOSFETs
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCT4062KWAHRTL TTI: SCT4062KWAHRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | ||||||
Mfr: SCT4013DW7TL TTI: SCT4013DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 98A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 750 V | 98 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 267 W | Enhancement | SCT4013DW7 | |||||
Mfr: SCT3080ALHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 650V 30A 134W SIC 80mOhm TO-247N | Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 650 V | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 134 W | Enhancement | AEC-Q101 | SCT3080ALHR | ||||
Mfr: SCT3080KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 31A 165W SIC 80mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 31 A | 80 mOhms | - 4 V, + 22 V | 2.7 V | 60 nC | - 55 C | + 175 C | 165 W | Enhancement | AEC-Q101 | SCT3080KLHR | |||
Mfr: SCT3105KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 24A 134W SIC 105mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | AEC-Q101 | SCT3105KLHR | ||||
Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 14 A | 364 mOhms | - 6 V, + 22 V | 4 V | 36 nC | + 175 C | 108 W | Enhancement | SCT2280KEHR | ||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 650 V | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 134 W | Enhancement | |||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 39 A | 100 mOhms | - 5 V, + 20 V | 4 V | 92 nC | - 55 C | + 175 C | 214 W | Enhancement | ||||||
Mfr: SCT3022KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 95A 427W SIC 22mOhm TO-247N | Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 95 A | 28.6 mOhms | - 4 V, + 22 V | 5.6 V | 178 nC | - 55 C | + 175 C | 427 W | Enhancement | AEC-Q101 | SCT3022KLHR | |||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 38 A | 78 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | + 175 C | 159 W | Enhancement | SCT3060AW7 | ||||||
Mfr: NSF040120L4A1Q TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120L4A1/SOT8071/TO247-4L | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 53 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 234 W | Enhancement | 934668741127 934670000000 | ||||
Mfr: NSF040120D7A1J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120D7A1/SOT8070/TO263-7L | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668743118 934670000000 | ||||
Mfr: SCT4062KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 25A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 52 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: NSF080120T1A1HP TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120T1A1/SOT8114/QDPAK | 0In Stock | 934669818128 | |||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: NSF040120D7A1-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120D7A1-Q/SOT8070/TO263- | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668746118 934670000000 | ||||
Mfr: NSF040120T2A1J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120T2A1/SOT8107/X.PAK | 0In Stock | SMD/SMT | SOT8107-2-7 | 1 Channel | 1.2 kV | 55 A | 60 mOhms | 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 254 W | Enhancement | 934668904118 | ||||
Mfr: SCT3030KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 72A 339W SIC 30mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 72 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 131 nC | - 55 C | + 175 C | 339 W | Enhancement | AEC-Q101 | SCT3030KLHR | |||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 21 A | 156 mOhms | - 4 V, + 22 V | 5.6 V | 38 nC | + 175 C | 100 W | Enhancement | SCT3120AW7 | ||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 31 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | + 175 C | 165 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | |||||||
Mfr: NSF080120L4A0Q TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120L4A0/SOT8071/TO247-4L | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 35 A | 120 mOhms | - 10 V, + 22 V | 2.9 V | 52 nC | - 55 C | + 175 C | 183 W | Enhancement | 934665930127 | ||||
Mfr: NSF080120T1A1-QHP TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120T1A1-Q/SOT8114/QDPAK | 0In Stock | 934669823128 | |||||||||||||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 27 A | 150 mOhms | - 5 V, + 20 V | 4 V | 63 nC | - 55 C | + 175 C | 156 W | Enhancement |