• Transistors
  • SiC MOSFETs

SiC MOSFETs

363 Results
363 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: SCT4013DEHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
AEC-Q101
Datasheet
Mfr: NSF017120T1A0-QHP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF017120T1A0-Q/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669819128
Datasheet
Mfr: MXP120A080SE-T1GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7
1 Channel
1.2 kV
32 A
100 mOhms
- 10 V, 22 V
2.9 V
47 nC
- 55 C
+ 175 C
185 W
Enhancement
Datasheet
Mfr: NSF017120T2A0-QJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF017120T2A0-Q/SOT8107/X.PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669057118
Datasheet
Mfr: NSF040120L4A1-QQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF040120L4A1-Q/SOT8071/TO247-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669023127
Datasheet
Mfr: SCT3060ARHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
Datasheet
Mfr: SCT4050KRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
1.2 kV
32 A
65 mOhms
- 4 V, + 21 V
4.8 V
71 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT3022KLGC11
TTI: SCT3022KLGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs Nch 1200V 95A SiC TO-247N

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
95 A
28.6 mOhms
- 4 V, + 22 V
5.6 V
178 nC
- 55 C
+ 175 C
427 W
Enhancement
SCT3022KL
Datasheet
Mfr: MCB60I1200TZ-TUB
TTI: MCB60I1200TZ-TUB
IXYS
Availability:

Not Available Online

SiC MOSFETs TO268 1.2KV 90A SIC POWER

Not Available Online

Call
or
View Details
SMD/SMT
D3PAK-3 (TO-268-3)
1.2 kV
90 A
34 mOhms
- 20 V, + 20 V
2 V
- 40 C
+ 150 C
Datasheet
Mfr: SCT4013DEC11
TTI: SCT4013DEC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 105A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4013DE
Datasheet
Mfr: SCT4026DW7TL
TTI: SCT4026DW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 51A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
51 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
150 W
Enhancement
SCT4026DW7
Datasheet
Mfr: SCT4026DW7HRTL
TTI: SCT4026DW7HRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 51A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
51 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
150 W
Enhancement
SCT4026DW7HR
Datasheet
Mfr: SCT4045DEHRC11
TTI: SCT4045DEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DEHR
Datasheet
Mfr: SCT3040KRC15
TTI: SCT3040KRC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 55A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
55 A
52 mOhms
- 4 V, + 22 V
5.6 V
107 nC
+ 175 C
262 W
Enhancement
Datasheet
Mfr: SCT4036KEHRC11
TTI: SCT4036KEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KEHR
Datasheet
Mfr: SCT4045DW7HRTL
TTI: SCT4045DW7HRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 31A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
31 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
93 W
Enhancement
AEC-Q101
SCT4045DW7HR
Datasheet
Mfr: SCT4036KW7TL
TTI: SCT4036KW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 40A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
40 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
150 W
Enhancement
SCT4036KW7
Datasheet
Mfr: SCT4045DW7TL
TTI: SCT4045DW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 31A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
31 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
93 W
Enhancement
SCT4045DW7
Datasheet
Mfr: SCT4062KWAHRTL
TTI: SCT4062KWAHRTL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 1.2KV 24A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
24 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
93 W
Enhancement
Datasheet
Mfr: SCT4013DW7TL
TTI: SCT4013DW7TL
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO263 750V 98A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
750 V
98 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
267 W
Enhancement
SCT4013DW7
Datasheet
Mfr: SCT3017ALGC11
TTI: SCT3017ALGC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 650V 118A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
650 V
118 A
22.1 mOhms
- 4 V, + 22 V
5.6 V
172 nC
+ 175 C
427 W
Enhancement
SCT3017AL
Datasheet
Mfr: SCT4045DRHRC15
TTI: SCT4045DRHRC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DRHR
Datasheet
Mfr: SCT4026DEHRC11
TTI: SCT4026DEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DEHR
Datasheet
Mfr: SCT4062KEHRC11
TTI: SCT4062KEHRC11
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KEHR
Datasheet
Mfr: SCT3030ARC15
TTI: SCT3030ARC15
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs TO247 650V 70A N-CH SIC

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
70 A
39 mOhms
- 4 V, + 22 V
5.6 V
104 nC
+ 175 C
262 W
Enhancement
  • ...
  • 7
  • 8
  • 9