• Transistors
  • SiC MOSFETs

SiC MOSFETs

363 Results
363 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: NSF060120T2A0-QJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF060120T2A0-Q/SOT8107/X.PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934668908118
Datasheet
Mfr: MXP120A080SL-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247AD-4
1 Channel
1.2 kV
31 A
100 mOhms
- 10 V, 22 V
2.9 V
45 nC
- 55 C
+ 175 C
174 W
Enhancement
Datasheet
Mfr: SCT4050KRHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
1.2 kV
32 A
65 mOhms
- 4 V, + 21 V
4.8 V
71 nC
+ 175 C
136 W
Enhancement
AEC-Q101
Datasheet
Mfr: IXSJ43N120R1K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 18mOhm (30A at 25C) SiC MOSFET in isolated TO247-4L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISO247-4
1 Channel
1.2 kV
46 A
47 mOhms
21 V
4.8 V
79 nC
- 40 C
+ 150 C
143.7 W
Enhancement
Datasheet
Mfr: SCT4090KEC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
1.2 kV
19 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
Datasheet
Mfr: NSF080120T2A1-QJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF080120T2A1-Q/SOT8107/X.PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669854118
Datasheet
Mfr: NSF017120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF017120T1A0/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
QDPAK-22
1 Channel
1.2 kV
111 A
26 mOhms
- 10 V, + 22 V
2.9 V
196 nC
- 55 C
+ 175 C
469 W
Enhancement
934669814128
Datasheet
Mfr: NSF030120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF030120T1A0/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
QDPAK-22
1 Channel
1.2 kV
68 A
45 mOhms
- 10 V, + 22 V
2.9 V
108 nC
- 55 C
+ 175 C
313 W
Enhancement
934669815128
Datasheet
Mfr: MXPQ120A063SL-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247AD-4
1 Channel
1.2 kV
39 A
79 mOhms
- 10 V, 22 V
2.9 V
61 nC
- 55 C
+ 175 C
205 W
Enhancement
Datasheet
Mfr: SCT4050KWATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
1.2 kV
32 A
65 mOhms
- 4 V, + 21 V
4.8 V
71 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT4065DEHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
750 V
25 A
85 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
AEC-Q101
Datasheet
Mfr: IXSH50N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 55mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
48.3 A
71 mOhms
- 5 V, + 20 V
4 V
55.6 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSA60N65L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
Datasheet
Mfr: MXP120A045SE-T1GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7
1 Channel
1.2 kV
52 A
56 mOhms
- 10 V, 22 V
2.8 V
82 nC
- 55 C
+ 175 C
268 W
Enhancement
Datasheet
Mfr: SCT3040KRHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
55 A
52 mOhms
- 4 V, + 22 V
5.6 V
107 nC
262 W
Enhancement
Datasheet
Mfr: NSF040120D7A0J
TTI: Not Assigned
Nexperia
Availability:

0In Stock

SiC MOSFETs NSF040120D7A0/SOT8070/TO263-7L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
65 A
40 mOhms
- 10 V, + 22 V
2.9 V
95 nC
- 55 C
+ 175 C
306 W
Enhancement
934667390118
Datasheet
Mfr: NSF060120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF060120T1A0/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
QDPAK-22
1 Channel
1.2 kV
33 A
90 mOhms
- 10 V, + 22 V
2.9 V
61 nC
- 55 C
+ 175 C
152 W
Enhancement
934669817128
Datasheet
Mfr: MXPQ120A063SE-1GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
41 A
79 mOhms
- 10 V, + 22 V
2.9 V
58 nC
- 55 C
+ 175 C
221 W
Enhancement
Datasheet
Mfr: MXP120A160SL-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-4L
1 Channel
1.2 kV
18 A
200 mOhms
- 10 V, + 22 V
3.1 V
25 nC
- 55 C
+ 175 C
109 W
Enhancement
Datasheet
Mfr: MXP120C040W-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3L
1 Channel
1.2 kV
53 A
54 mOhms
- 10 V, + 22 V
2.9 V
69 nC
- 55 C
+ 175 C
288 W
Enhancement
Datasheet
Mfr: TW027Z65C,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

SiC MOSFETs G3 650V SiC-MOSFET TO-247-4L 27mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
58 A
27 mOhms
- 10 V, + 25 V
5 V
65 nC
+ 175 C
156 W
Enhancement
Datasheet
Mfr: TW107Z65C,S1F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

SiC MOSFETs G3 650V SiC-MOSFET TO-247-4L 107mohm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
20 A
107 mOhms
- 10 V, + 25 V
5 V
21 nC
+ 175 C
76 W
Enhancement
Datasheet
Mfr: SCT4036DEC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
750 V
42 A
47 mOhms
- 4 V, + 21 V
4.8 V
72 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT2160KEGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
1.2 kV
22 A
208 mOhms
- 6 V, + 22 V
4 V
62 nC
+ 175 C
165 W
Enhancement
SCT2160KE
Datasheet
Mfr: MXP120A045SL-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247AD-4
1 Channel
1.2 kV
51 A
56 mOhms
- 10 V, 22 V
2.8 V
83 nC
- 55 C
+ 175 C
254 W
Enhancement
  • ...
  • 6
  • 7
  • 8