• Transistors
  • SiC MOSFETs

SiC MOSFETs

363 Results
363 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: IXSJ43N120R1K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 18mOhm (30A at 25C) SiC MOSFET in isolated TO247-4L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISO247-4
1 Channel
1.2 kV
46 A
47 mOhms
21 V
4.8 V
79 nC
- 40 C
+ 150 C
143.7 W
Enhancement
Datasheet
Mfr: SCT4090KEC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
1.2 kV
19 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
Datasheet
Mfr: NSF080120T2A1-QJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF080120T2A1-Q/SOT8107/X.PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669854118
Datasheet
Mfr: NSF017120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF017120T1A0/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
QDPAK-22
1 Channel
1.2 kV
111 A
26 mOhms
- 10 V, + 22 V
2.9 V
196 nC
- 55 C
+ 175 C
469 W
Enhancement
934669814128
Datasheet
Mfr: NSF030120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF030120T1A0/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
QDPAK-22
1 Channel
1.2 kV
68 A
45 mOhms
- 10 V, + 22 V
2.9 V
108 nC
- 55 C
+ 175 C
313 W
Enhancement
934669815128
Datasheet
Mfr: MXPQ120A063SL-GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247AD-4
1 Channel
1.2 kV
39 A
79 mOhms
- 10 V, 22 V
2.9 V
61 nC
- 55 C
+ 175 C
205 W
Enhancement
Datasheet
Mfr: SCT3160KWAHRTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7LA
1 Channel
1.2 kV
17 A
208 mOhms
- 4 V, + 22 V
5.6 V
42 nC
+ 175 C
100 W
Enhancement
Datasheet
Mfr: IXSH80N120L2KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

Other Available Inventory
New Product
SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO247-4L

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
79 A
39 mOhms
- 5 V, + 20 V
135 nC
- 55 C
+ 175 C
395 W
Enhancement
Datasheet
Mfr: IXSJ43N120R1
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 36mohm (43A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
45 A
47 mOhms
- 4 V, + 21 V
4.8 V
79 nC
- 40 C
+ 150 C
142 W
Enhancement
Datasheet
Mfr: SCT4036DWATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7LA
1 Channel
750 V
38 A
47 mOhms
- 4 V, + 21 V
4.8 V
72 nC
+ 175 C
115 W
Enhancement
Datasheet
Mfr: SCT4050KEC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
1.2 kV
32 A
65 mOhms
- 4 V, + 21 V
4.8 V
71 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT4036DWAHRTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7LA
1 Channel
750 V
38 A
47 mOhms
- 4 V, + 21 V
4.8 V
72 nC
+ 175 C
115 W
Enhancement
AEC-Q101
Datasheet
Mfr: MXPQ120C040W-GE3
TTI: Not Assigned
Vishay / Siliconix
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD-3L
1 Channel
1.2 kV
53 A
54 mOhms
- 10 V, + 22 V
2.9 V
69 nC
- 55 C
+ 175 C
288 W
Enhancement
Datasheet
Mfr: SCT4065DRHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
750 V
25 A
85 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4065DWATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7LA
1 Channel
750 V
22 A
85 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
71 W
Enhancement
Datasheet
Mfr: SCT4090KEHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
1.2 kV
19 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
+ 175 C
88 W
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4013DEHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247N-3
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
AEC-Q101
Datasheet
Mfr: NSF017120T1A0-QHP
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF017120T1A0-Q/SOT8114/QDPAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669819128
Datasheet
Mfr: MXP120A080SE-T1GE3
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

New Product
SiC MOSFETs 1200-V N-CHANNEL SIC MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-7
1 Channel
1.2 kV
32 A
100 mOhms
- 10 V, 22 V
2.9 V
47 nC
- 55 C
+ 175 C
185 W
Enhancement
Datasheet
Mfr: NSF017120T2A0-QJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF017120T2A0-Q/SOT8107/X.PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669057118
Datasheet
Mfr: NSF040120L4A1-QQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs NSF040120L4A1-Q/SOT8071/TO247-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
934669023127
Datasheet
Mfr: SCT3060ARHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
Datasheet
Mfr: SCT4050KRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Through Hole
TO-247-4L
1 Channel
1.2 kV
32 A
65 mOhms
- 4 V, + 21 V
4.8 V
71 nC
+ 175 C
136 W
Enhancement
Datasheet
Mfr: SCT3160KW7TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
SMD/SMT
TO-263-7
1 Channel
1.2 kV
17 A
208 mOhms
- 4 V, + 22 V
5.6 V
42 nC
+ 175 C
100 W
Enhancement
SCT3160KW7
Image Not Available
Datasheet
Mfr: TW092V65C,LQ
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
SiC MOSFETs N-ch SiC MOSFET, 650 V, 0.092 Ohma.18 V, DFN 8 x 8, 3rd Gen.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DFN-5
1 Channel
650 V
27 A
136 mOhms
- 10 V, 25 V
5 V
28 nC
+ 175 C
111 W
Enhancement
  • ...
  • 4
  • 5
  • 6