• Transistors
  • SiC MOSFETs

SMD - SiC MOSFETs

81 Results
81 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: NSF017120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Nexperia
SMD/SMT
QDPAK-22
N-Channel
1 Channel
1200 V
111 A
26 mOhms
- 10 V, + 22 V
2.9 V
196 nC
- 55 C
+ 175 C
469 W
Enhancement
934669814128
Datasheet
Mfr: NSF030120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Nexperia
SMD/SMT
QDPAK-22
N-Channel
1 Channel
1200 V
68 A
45 mOhms
- 10 V, + 22 V
2.9 V
108 nC
- 55 C
+ 175 C
313 W
Enhancement
934669815128
Datasheet
Mfr: SCT3040KW7TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
56 A
52 mOhms
- 4 V, + 22 V
5.6 V
107 nC
+ 175 C
267 W
Enhancement
SCT3040KW7
Datasheet
Mfr: NSF060120T1A0HP
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

New Product
SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Nexperia
SMD/SMT
QDPAK-22
N-Channel
1 Channel
1200 V
33 A
90 mOhms
- 10 V, + 22 V
2.9 V
61 nC
- 55 C
+ 175 C
152 W
Enhancement
934669817128
Datasheet
Mfr: NSF030120D7A0-QJ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Nexperia
SMD/SMT
TO-263-7
N-Channel
1 Channel
1.2 kV
69 A
45 mOhms
- 10 V, + 22 V
2.9 V
113 nC
- 55 C
+ 175 C
306 W
Enhancement
934668745118
934670000000
Datasheet
Mfr: SCT3080AW7TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
ROHM Semiconductor
SMD/SMT
TO-263-7
N-Channel
1 Channel
650 V
29 A
104 mOhms
- 4 V, + 22 V
5.6 V
48 nC
+ 175 C
125 W
Enhancement
SCT3080AW7
  • 1
  • 2
  • 3
  • 4