SMD - SiC MOSFETs
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 750 V | 22 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | AEC-Q101 | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 100 W | Enhancement | |||||||
Mfr: MXP120A080SE-T1GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | 0In Stock | Vishay | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 32 A | 100 mOhms | - 10 V, 22 V | 2.9 V | 47 nC | - 55 C | + 175 C | 185 W | Enhancement | |||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 750 V | 22 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | |||||||
Mfr: MCB60I1200TZ-TUB TTI: MCB60I1200TZ-TUB IXYS Availability: Not Available OnlineSiC MOSFETs TO268 1.2KV 90A SIC POWER | Not Available Online | IXYS | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1.2 kV | 90 A | 34 mOhms | - 20 V, + 20 V | 2 V | - 40 C | + 150 C | |||||||||
Mfr: SCT4036KW7TL TTI: SCT4036KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 40A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 40 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | 150 W | Enhancement | SCT4036KW7 | |||||
Mfr: SCT4045DW7TL TTI: SCT4045DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 31A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 31 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 93 W | Enhancement | SCT4045DW7 | |||||
Mfr: SCT4045DW7HRTL TTI: SCT4045DW7HRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 31A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 31 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 93 W | Enhancement | AEC-Q101 | SCT4045DW7HR | ||||
Mfr: SCT4026DW7HRTL TTI: SCT4026DW7HRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 51A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 51 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 150 W | Enhancement | SCT4026DW7HR | |||||
Mfr: SCT4026DW7TL TTI: SCT4026DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 51A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 750 V | 51 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 150 W | Enhancement | SCT4026DW7 | |||||
Mfr: SCT4062KW7TL TTI: SCT4062KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | SCT4062KW7 | |||||
Mfr: SCT4018KW7TL TTI: SCT4018KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 75A N-CH SIC | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 75 A | 23.4 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 267 W | Enhancement | SCT4018KW7 | |||||
0In Stock | Littelfuse | SMD/SMT | SMPD-B | 1.2 kV | 100 uA | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | ||||||||||
0In Stock | Littelfuse | SMD/SMT | SMPD-B | 1.2 kV | 19.5 A | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | ||||||||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 33 A | 80 mOhms | - 10 V, + 22 V | 2.9 V | 52 nC | - 55 C | + 175 C | 167 W | Enhancement | 934667391118 | |||||
0In Stock | Nexperia | SMD/SMT | SOT8107-2-7 | N-Channel | 1 Channel | 1.2 kV | 55 A | 60 mOhms | 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 254 W | Enhancement | 934668904118 | |||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 650 V | 21 A | 156 mOhms | - 4 V, + 22 V | 5.6 V | 38 nC | + 175 C | 100 W | Enhancement | SCT3120AW7 | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 650 V | 38 A | 78 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | + 175 C | 159 W | Enhancement | SCT3060AW7 | ||||||
0In Stock | Nexperia | SMD/SMT | SOT8107-2-7 | N-Channel | 1 Channel | 1.2 kV | 122 A | 26 mOhms | - 10 V, + 22 V | 2.9 V | 190 nC | - 55 C | + 175 C | 517 W | Enhancement | 934669058118 | |||||
Not Available Online | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 23 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 125 W | Enhancement | SCT3105KW7 | ||||||
0In Stock | Nexperia | SMD/SMT | SOT8107-2-7 | N-Channel | 1 Channel | 1.2 kV | 68 A | 45 mOhms | 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 294 W | Enhancement | 934668903118 | |||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668743118 934670000000 | |||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668746118 934670000000 | |||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 38 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 57 nC | - 55 C | + 175 C | 167 W | Enhancement | 934667964118 | |||||
0In Stock | Nexperia | SMD/SMT | QDPAK-22 | N-Channel | 1 Channel | 1200 V | 50 A | 26 mOhms | - 10 V, + 22 V | 2.9 V | 78 nC | - 55 C | + 175 C | 217 W | Enhancement | 934669816128 |