SMD - SiC MOSFETs
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 750 V | 38 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 115 W | Enhancement | AEC-Q101 | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 1.2 kV | 17 A | 117 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | AEC-Q101 | ||||||
Mfr: SCT3160KWATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 17A, 7-pin SMD, Trench-structure, (SiC) MOSFET | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7LA | N-Channel | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 100 W | Enhancement | ||||||
0In Stock | IXYS | SMD/SMT | HiPerFET | ||||||||||||||||||
0In Stock | IXYS | SMD/SMT | D2PAK-7 (TO-263-7) | N-Channel | 1 Channel | 1.7 kV | 6.4 A | 750 mOhms | - 20 V, + 20 V | 1.8 V | 11 nC | - 55 C | + 175 C | 65 W | Enhancement | ||||||
Image Not Available Mfr: TW092V65C,LQ TTI: Not Assigned Toshiba Availability: 0In StockSiC MOSFETs N-ch SiC MOSFET, 650 V, 0.092 Ohma.18 V, DFN 8 x 8, 3rd Gen. | 0In Stock | Toshiba | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 27 A | 136 mOhms | - 10 V, 25 V | 5 V | 28 nC | + 175 C | 111 W | Enhancement | ||||||
Image Not Available Mfr: TW054V65C,LQ TTI: Not Assigned Toshiba Availability: 0In StockSiC MOSFETs N-ch SiC MOSFET, 650 V, 0.054 Ohma.18 V, DFN 8 x 8, 3rd Gen. | 0In Stock | Toshiba | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 36 A | 81 mOhms | - 10 V, 25 V | 5 V | 41 nC | + 175 C | 132 W | Enhancement | ||||||
Image Not Available Mfr: TW031V65C,LQ TTI: Not Assigned Toshiba Availability: 0In StockSiC MOSFETs N-ch SiC MOSFET, 650 V, 0.031 Ohma.18 V, DFN 8 x 8, 3rd Gen. | 0In Stock | Toshiba | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 53 A | 45 mOhms | - 10 V, 25 V | 5 V | 65 nC | + 175 C | 156 W | Enhancement | ||||||
Image Not Available Mfr: TW123V65C,LQ TTI: Not Assigned Toshiba Availability: 0In StockSiC MOSFETs N-ch SiC MOSFET, 650 V, 0.123 Ohma.18 V, DFN 8 x 8, 3rd Gen. | 0In Stock | Toshiba | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 650 V | 18 A | 183 mOhms | - 10 V, 25 V | 5 V | 21 nC | + 175 C | 76 W | Enhancement | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 100 W | Enhancement | SCT3160KW7 | ||||||
0In Stock | IXYS | SMD/SMT | TTOLL-8 | N-Channel | 1 Channel | 650 V | 60 A | 53 mOhms | - 5 V, 20 V | 4.5 V | 94.7 nC | - 55 C | + 175 C | 249 W | Enhancement | ||||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 65 A | 40 mOhms | - 10 V, + 22 V | 2.9 V | 95 nC | - 55 C | + 175 C | 306 W | Enhancement | 934667390118 | |||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 67 A | 30 mOhms | - 10 V, + 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 306 W | Enhancement | 934667963118 | |||||
Mfr: IXSA110N65L2-7TR TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TO263-7L | 0In Stock | IXYS | SMD/SMT | TO-263-7L | N-Channel | 1 Channel | 650 V | 111 A | 33 mOhms | - 5 V, + 20 V | 4.5 V | 125 nC | - 55 C | + 175 C | 600 W | Enhancement | |||||
0In Stock | IXYS | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 650 V | 60 A | 53 mOhms | - 5 V, 20 V | 4.5 V | 94.7 nC | - 55 C | + 175 C | 249 W | Enhancement | ||||||
0In Stock | IXYS | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 650 V | 43 A | 78 mOhms | - 5 V, 20 V | 4.5 V | 64 nC | - 55 C | + 175 C | 174 W | Enhancement | ||||||
0In Stock | IXYS | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 650 V | 43 A | 78 mOhms | - 5 V, 20 V | 4.5 V | 64 nC | - 55 C | + 175 C | 174 W | Enhancement | ||||||
0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 10 V, + 22 V | 5.6 V | 42 nC | + 175 C | 59 W | Enhancement | SCT3160KW7HR | ||||||
0In Stock | IXYS | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 20 A | 208 mOhms | - 5 V, 20 V | 4.5 V | 29 nC | - 55 C | + 175 C | 136 W | Enhancement | ||||||
Mfr: IXSA65N120L2-7TR TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO-263-7L | 0In Stock | IXYS | SMD/SMT | TO-263-7L | N-Channel | 1 Channel | 1.2 kV | 65 A | 53 mOhms | - 5 V, + 20 V | 4.5 V | 110 nC | - 55 C | + 175 C | 417 W | Enhancement | |||||
0In Stock | Nexperia | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 38 A | 90 mOhms | - 10 V, + 22 V | 2.9 V | 57 nC | - 55 C | + 175 C | 183 W | Enhancement | 934668747118 934670000000 | |||||
Mfr: IXSG110N65L2K TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TOLL | 0In Stock | IXYS | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 650 V | 111 A | 33 mOhms | - 5 V, + 20 V | 4.5 V | 125 nC | - 55 C | + 175 C | 600 W | Enhancement | |||||
Mfr: MXP120A045SE-T1GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | 0In Stock | Vishay | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 52 A | 56 mOhms | - 10 V, 22 V | 2.8 V | 82 nC | - 55 C | + 175 C | 268 W | Enhancement | |||||
Mfr: MXP120A063SE-T1GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | 0In Stock | Vishay | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 41 A | 79 mOhms | - 10 V, 22 V | 2.9 V | 58 nC | - 55 C | + 175 C | 221 W | Enhancement | |||||
Mfr: MXPQ120A045SE-1GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC MOSFETs 1200-V N-CHANNEL SIC MOSFET | 0In Stock | Vishay | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 1.2 kV | 52 A | 56 mOhms | - 10 V, 22 V | 2.8 V | 82 nC | - 55 C | + 175 C | 268 W | Enhancement |