SiC MOSFETs
363 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSF040120L4A1Q TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120L4A1/SOT8071/TO247-4L | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 53 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 234 W | Enhancement | 934668741127 934670000000 | ||||
Mfr: NSF040120D7A1J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120D7A1/SOT8070/TO263-7L | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668743118 934670000000 | ||||
Mfr: SCT4062KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 25A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 52 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: NSF080120T1A1HP TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120T1A1/SOT8114/QDPAK | 0In Stock | 934669818128 | |||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: NSF040120D7A1-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120D7A1-Q/SOT8070/TO263- | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 54 A | 60 mOhms | - 10 V, + 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 250 W | Enhancement | 934668746118 934670000000 | ||||
Mfr: NSF040120T2A1J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF040120T2A1/SOT8107/X.PAK | 0In Stock | SMD/SMT | SOT8107-2-7 | 1 Channel | 1.2 kV | 55 A | 60 mOhms | 22 V | 2.9 V | 81 nC | - 55 C | + 175 C | 254 W | Enhancement | 934668904118 | ||||
Mfr: SCT3030KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 72A 339W SIC 30mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 72 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 131 nC | - 55 C | + 175 C | 339 W | Enhancement | AEC-Q101 | SCT3030KLHR | |||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 21 A | 156 mOhms | - 4 V, + 22 V | 5.6 V | 38 nC | + 175 C | 100 W | Enhancement | SCT3120AW7 | ||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 31 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | + 175 C | 165 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | |||||||
Mfr: NSF080120L4A0Q TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120L4A0/SOT8071/TO247-4L | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 35 A | 120 mOhms | - 10 V, + 22 V | 2.9 V | 52 nC | - 55 C | + 175 C | 183 W | Enhancement | 934665930127 | ||||
Mfr: NSF080120T1A1-QHP TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF080120T1A1-Q/SOT8114/QDPAK | 0In Stock | 934669823128 | |||||||||||||||||
Mfr: SCT4027KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 54A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 130 A | 36 mOhms | - 4 V, + 21 V | 4.8 V | 118 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT3030KLGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs N-Ch 1200V SiC 72A 30mOhm TrenchMOS | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 72 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 131 nC | - 55 C | + 175 C | 339 W | Enhancement | SCT3030KL | ||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 105 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | - 55 C | + 175 C | 134 W | Enhancement | SCT3105KR | |||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 22 A | 208 mOhms | - 6 V, + 22 V | 4 V | 62 nC | + 175 C | 165 W | Enhancement | SCT2160KEHR | ||||||
Mfr: SCT3040KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 55A 262W SIC 40mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 55 A | 52 mOhms | - 4 V, + 22 V | 5.6 V | 107 nC | - 55 C | + 175 C | 262 W | Enhancement | AEC-Q101 | SCT3040KLHR | |||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 22 A | 200 mOhms | - 5 V, + 20 V | 4 V | 50 nC | - 55 C | + 175 C | 125 W | Enhancement | ||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | + 175 C | 262 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | |||||||
Mfr: NSF030120D7A0J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF030120D7A0/SOT8070/TO263-7L | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 67 A | 30 mOhms | - 10 V, + 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 306 W | Enhancement | 934667963118 | ||||
Mfr: NSF030120T2A0J TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF030120T2A0/SOT8107/X.PAK | 0In Stock | SMD/SMT | SOT8107-2-7 | 1 Channel | 1.2 kV | 68 A | 45 mOhms | 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 294 W | Enhancement | 934668903118 | ||||
Mfr: NSF030120D7A0-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC MOSFETs NSF030120D7A0-Q/SOT8070/TO263- | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 69 A | 45 mOhms | - 10 V, + 22 V | 2.9 V | 113 nC | - 55 C | + 175 C | 306 W | Enhancement | 934668745118 934670000000 |