• Transistors
  • SiC MOSFETs

ROHM Semiconductor - SiC MOSFETs

169 Results
169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Package / Case
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: SCT3060ALHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs 650V 39A 165W SIC 60mOhm TO-247N

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
AEC-Q101
SCT3060ALHR
Datasheet
Mfr: SCT4036KTWHRTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs 1200V, 41A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TSC3PAK-9
1 Channel
1.2 kV
84 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
- 40 C
+ 175 C
Enhancement
AEC-Q101
Datasheet
Mfr: SCT3105KLGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs Nch 1200V 24A SiC TO-247N

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
1.2 kV
24 A
137 mOhms
- 4 V, + 22 V
5.6 V
51 nC
+ 175 C
134 W
Enhancement
SCT3105KL
Datasheet
Mfr: SCT3080ARC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
650 V
30 A
104 mOhms
- 4 V, + 22 V
5.6 V
48 nC
+ 175 C
134 W
Enhancement
Datasheet
Mfr: SCT3080KRHRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
31 A
80 mOhms
- 4 V, + 22 V
5.6 V
60 nC
+ 175 C
165 W
Enhancement
Datasheet
Mfr: SCT3105KRC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

SiC MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
24 A
137 mOhms
- 4 V, + 22 V
5.6 V
51 nC
+ 175 C
134 W
Enhancement
Datasheet
Mfr: SCT3120AW7TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
SMD/SMT
TO-263-7
1 Channel
650 V
21 A
156 mOhms
- 4 V, + 22 V
5.6 V
38 nC
+ 175 C
100 W
Enhancement
SCT3120AW7
Datasheet
Mfr: SCT3030KLHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs 1200V 72A 339W SIC 30mOhm TO-247N

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
1.2 kV
72 A
39 mOhms
- 4 V, + 22 V
5.6 V
131 nC
- 55 C
+ 175 C
339 W
Enhancement
AEC-Q101
SCT3030KLHR
Datasheet
Mfr: SCT3080ARC14
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
650 V
30 A
80 mOhms
- 4 V, + 22 V
5.6 V
48 nC
- 55 C
+ 175 C
134 W
Enhancement
SCT3080AR
Datasheet
Mfr: SCT3105KW7TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
SMD/SMT
TO-263-7
1 Channel
1.2 kV
23 A
137 mOhms
- 4 V, + 22 V
5.6 V
51 nC
+ 175 C
125 W
Enhancement
SCT3105KW7
Datasheet
Mfr: SCT3120ALHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs 650V 21A 103W SIC 120mOhm TO-247N

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
TO-247-3
1 Channel
650 V
21 A
156 mOhms
- 4 V, + 22 V
5.6 V
38 nC
+ 175 C
103 W
Enhancement
AEC-Q101
SCT3120ALHR
Datasheet
Mfr: SCT4013DTWHRTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs 750V, 102A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TSC3PAK-9
1 Channel
750 V
233 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
- 40 C
+ 175 C
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4026DTWHRTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs 750V, 54A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TSC3PAK-9
1 Channel
750 V
91 A
34 mOhms
- 4 V, + 21 V
4.8 V
94 nC
- 40 C
+ 175 C
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4065DTWHRTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs 750V, 24A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TSC3PAK-9
1 Channel
750 V
233 A
81 mOhms
- 4 V, + 21 V
4.8 V
170 nC
- 40 C
+ 175 C
Enhancement
AEC-Q101
Datasheet
Mfr: SCT4090KTWHRTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
SiC MOSFETs 1200V, 18A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TSC3PAK-9
1 Channel
750 V
45 A
117 mOhms
- 4 V, + 21 V
4.8 V
48 nC
- 40 C
+ 175 C
Enhancement
AEC-Q101
Datasheet
Mfr: SCT3022ALC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
650 V
93 A
22 mOhms
- 4 V, + 22 V
5.6 V
133 nC
- 55 C
+ 175 C
339 W
Enhancement
SCT3030ALC11 ROHM Semiconductor
Datasheet
Mfr: SCT3030ALC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
S4108 ROHM Semiconductor
Datasheet
Mfr: S4108
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
DIE
1 Channel
1.2 kVAC
31 A
80 mOhms
- 4 V, + 22 V
5.6 V
60 nC
- 55 C
+ 175 C
Enhancement
S2303 ROHM Semiconductor
Datasheet
Mfr: S2303
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
DIE
1 Channel
1.2 kVAC
40 A
80 mOhms
- 6 V, + 22 V
4 V
110 nC
- 55 C
+ 175 C
Enhancement
S4107 ROHM Semiconductor
Datasheet
Mfr: S4107
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
DIE
1 Channel
1.2 kVAC
24 A
105 mOhms
- 4 V, + 22 V
5.6 V
51 nC
- 55 C
+ 175 C
Enhancement
Datasheet
Mfr: SCT3022A
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
TO-247-3
1 Channel
650 V
93 A
22 mOhms
- 4 V, + 22 V
5.6 V
133 nC
- 55 C
+ 175 C
339 W
Enhancement
Datasheet
Mfr: SCT3060ALC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
650 V
39 A
60 mOhms
- 4 V, + 22 V
5.6 V
58 nC
- 55 C
+ 175 C
165 W
Enhancement
S2308 ROHM Semiconductor
Datasheet
Mfr: S2308
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
DIE
1 Channel
1.2 kVAC
14 A
280 mOhms
- 6 V, + 22 V
4 V
36 nC
- 55 C
+ 175 C
Enhancement
S2206 ROHM Semiconductor
Datasheet
Mfr: S2206
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
DIE
1 Channel
650 V
29 A
120 mOhms
- 6 V, + 22 V
4 V
61 nC
- 55 C
+ 175 C
Enhancement
S2305 ROHM Semiconductor
Datasheet
Mfr: S2305
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
DIE
1 Channel
1.2 kVAC
10 A
450 mOhms
- 6 V, + 22 V
4 V
27 nC
- 55 C
+ 175 C
Enhancement
  • ...
  • 4
  • 5
  • 6
  • 7