ROHM Semiconductor - SiC MOSFETs
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 38 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 115 W | Enhancement | AEC-Q101 | ||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 38 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 115 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 1.2 kV | 32 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | + 175 C | 136 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 750 V | 25 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 88 W | Enhancement | AEC-Q101 | ||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 19 A | 117 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 88 W | Enhancement | AEC-Q101 | ||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 100 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 32 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | + 175 C | 136 W | Enhancement | |||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 22 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | |||||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 10 V, + 22 V | 5.6 V | 42 nC | + 175 C | 59 W | Enhancement | SCT3160KW7HR | ||||||
Mfr: SCT3160KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V 17A 103W SIC 160mOhm TO-247N | 0In Stock | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 103 W | Enhancement | AEC-Q101 | SCT3160KLHR | ||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 10 A | 585 mOhms | - 6 V, + 22 V | 4 V | 27 nC | + 175 C | 85 W | Enhancement | SCT2450KEHR | ||||||
Mfr: SCT3022KLGC11 TTI: SCT3022KLGC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs Nch 1200V 95A SiC TO-247N | 0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 95 A | 28.6 mOhms | - 4 V, + 22 V | 5.6 V | 178 nC | - 55 C | + 175 C | 427 W | Enhancement | SCT3022KL | ||||
Mfr: SCT3017ALGC11 TTI: SCT3017ALGC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 650V 118A N-CH SIC | 0In Stock | Through Hole | TO-247N-3 | 1 Channel | 650 V | 118 A | 22.1 mOhms | - 4 V, + 22 V | 5.6 V | 172 nC | + 175 C | 427 W | Enhancement | SCT3017AL | |||||
Mfr: SCT4045DRHRC15 TTI: SCT4045DRHRC15 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 750V 34A N-CH SIC | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 750 V | 34 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 115 W | Enhancement | SCT4045DRHR | |||||
Mfr: SCT4026DW7HRTL TTI: SCT4026DW7HRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 51A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 750 V | 51 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 150 W | Enhancement | SCT4026DW7HR | |||||
Mfr: SCT4045DEHRC11 TTI: SCT4045DEHRC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 750V 34A N-CH SIC | 0In Stock | Through Hole | TO-247N-3 | 1 Channel | 750 V | 34 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 115 W | Enhancement | SCT4045DEHR | |||||
Mfr: SCT4026DW7TL TTI: SCT4026DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 51A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 750 V | 51 A | 26 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | + 175 C | 150 W | Enhancement | SCT4026DW7 | |||||
Mfr: SCT3040KRC15 TTI: SCT3040KRC15 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 1.2KV 55A N-CH SIC | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 55 A | 52 mOhms | - 4 V, + 22 V | 5.6 V | 107 nC | + 175 C | 262 W | Enhancement | ||||||
Mfr: SCT3080KRC15 TTI: SCT3080KRC15 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 1.2KV 31A N-CH SIC | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 31 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | + 175 C | 165 W | Enhancement | ||||||
Mfr: SCT4062KWAHRTL TTI: SCT4062KWAHRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | ||||||
Mfr: SCT4013DW7TL TTI: SCT4013DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 98A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 750 V | 98 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 267 W | Enhancement | SCT4013DW7 | |||||
Mfr: SCT4036KW7TL TTI: SCT4036KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 40A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 40 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | 150 W | Enhancement | SCT4036KW7 | |||||
Mfr: SCT4045DW7TL TTI: SCT4045DW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 31A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 750 V | 31 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 93 W | Enhancement | SCT4045DW7 | |||||
Mfr: SCT4062KEHRC11 TTI: SCT4062KEHRC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 1.2KV 26A N-CH SIC | 0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 26 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 115 W | Enhancement | SCT4062KEHR | |||||
Mfr: SCT4018KW7TL TTI: SCT4018KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 75A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 75 A | 23.4 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 267 W | Enhancement | SCT4018KW7 |