• Transistors
  • SiC MOSFETs

IXS - IXYS - SiC MOSFETs

28 Results
28 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Datasheet
Mfr: IXSA80N120L2-7TR
TTI: IXSA80N120L2-7TR
IXYS
Availability:

100In Stock

SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO267-7L

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
79 A
39 mOhms
- 5 V, + 20 V
4.5 V
135 nC
- 55 C
+ 175 C
395 W
Enhancement
Datasheet
Mfr: IXSH40N120L2KHV
TTI: IXSH40N120L2KHV
IXYS
Availability:

100In Stock

SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO247-4L

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
41 A
104 mOhms
- 5 V, + 20 V
4.5 V
53 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSA40N120L2-7TR
TTI: IXSA40N120L2-7TR
IXYS
Availability:

100In Stock

SiC MOSFETs 1200V 80mohm (40A a. 25C) SiC MOSFET in TO267-7L

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
41 A
104 mOhms
- 5 V, + 20 V
4.5 V
53 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSH20N120L2KHV
TTI: IXSH20N120L2KHV
IXYS
Availability:

0In Stock

SiC MOSFETs TO247 1200V N CH 20A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
20 A
208 mOhms
- 5 V, 20 V
4.5 V
29 nC
- 55 C
+ 175 C
136 W
Enhancement
Datasheet
Mfr: IXSH100N120L3KHV
TTI: IXSH100N120L3KHV
IXYS
Availability:

0In Stock

SiC MOSFETs 1200V 21mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
102 A
27.3 mOhms
- 5 V, + 20 V
4 V
130 nC
- 55 C
+ 175 C
405 W
Enhancement
Datasheet
Mfr: IXSG110N65L2K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TOLL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-8
1 Channel
650 V
111 A
33 mOhms
- 5 V, + 20 V
4.5 V
125 nC
- 55 C
+ 175 C
600 W
Enhancement
Datasheet
Mfr: IXSA20N120L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
20 A
208 mOhms
- 5 V, 20 V
4.5 V
29 nC
- 55 C
+ 175 C
136 W
Enhancement
Datasheet
Mfr: IXSH60N65L2KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
Datasheet
Mfr: IXSJ43N120R1K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 18mOhm (30A at 25C) SiC MOSFET in isolated TO247-4L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
ISO247-4
1 Channel
1.2 kV
46 A
47 mOhms
21 V
4.8 V
79 nC
- 40 C
+ 150 C
143.7 W
Enhancement
Datasheet
Mfr: IXSG60N65L2K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TTOLL-8
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
Datasheet
Mfr: IXSH100N65L2KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 650V 25mohm (100A a. 25C) SiC MOSFET in TO247-4L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
650 V
99 A
33 mOhms
- 5 V, + 20 V
4.5 V
125 nC
- 55 C
+ 175 C
454 W
Enhancement
Datasheet
Mfr: IXSH65N120L2KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO247-4L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
65 A
52 mOhms
- 5 V, + 20 V
4.5 V
110 nC
- 55 C
+ 175 C
375 W
Enhancement
Datasheet
Mfr: IXSH50N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 55mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
48.3 A
71 mOhms
- 5 V, + 20 V
4 V
55.6 nC
- 55 C
+ 175 C
250 W
Enhancement
Datasheet
Mfr: IXSA60N65L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
650 V
60 A
53 mOhms
- 5 V, 20 V
4.5 V
94.7 nC
- 55 C
+ 175 C
249 W
Enhancement
Datasheet
Mfr: IXSJ43N120R1
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 36mohm (43A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
45 A
47 mOhms
- 4 V, + 21 V
4.8 V
79 nC
- 40 C
+ 150 C
142 W
Enhancement
Datasheet
Mfr: IXSH80N120L2KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

Other Available Inventory
New Product
SiC MOSFETs 1200V 30mohm (80A a. 25C) SiC MOSFET in TO247-4L

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
79 A
39 mOhms
- 5 V, + 20 V
135 nC
- 55 C
+ 175 C
395 W
Enhancement
Datasheet
Mfr: IXSH65N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 35mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
67 A
46 mOhms
- 5 V, + 20 V
4 V
83 nC
- 55 C
+ 175 C
288 W
Enhancement
Datasheet
Mfr: IXSA40N65L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
650 V
43 A
78 mOhms
- 5 V, 20 V
4.5 V
64 nC
- 55 C
+ 175 C
174 W
Enhancement
Datasheet
Mfr: IXSH40N65L2KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
43 A
78 mOhms
- 5 V, 20 V
4.5 V
64 nC
- 55 C
+ 175 C
174 W
Enhancement
Datasheet
Mfr: IXSA65N120L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO-263-7L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
1.2 kV
65 A
53 mOhms
- 5 V, + 20 V
4.5 V
110 nC
- 55 C
+ 175 C
417 W
Enhancement
Datasheet
Mfr: IXSJ80N120R1
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 18mohm (30A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
85 A
22.5 mOhms
- 4 V, + 21 V
4.8 V
154 nC
- 40 C
+ 150 C
266 W
Enhancement
Datasheet
Mfr: IXSG40N65L2K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TOLL-8
1 Channel
650 V
43 A
78 mOhms
- 5 V, 20 V
4.5 V
64 nC
- 55 C
+ 175 C
174 W
Enhancement
Datasheet
Mfr: IXSH110N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 18mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
112 A
23.4 mOhms
- 5 V, + 20 V
4 V
149 nC
- 55 C
+ 175 C
405 W
Enhancement
Datasheet
Mfr: IXSH150N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 13mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
102 A
27.3 mOhms
- 5 V, + 20 V
4 V
130 nC
- 55 C
+ 175 C
405 W
Enhancement
Datasheet
Mfr: IXSJ80N120R1K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 36mOhm (43A at 25C) SiC MOSFET in isolated TO247-4L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
ISO247-4
1 Channel
1.2 kV
85 A
23.4 mOhms
21 V
4.8 V
155 nC
- 40 C
+ 150 C
223.2 W
Enhancement
  • 1
  • 2