• Transistors
  • SiC MOSFETs

IXYS - SiC MOSFETs

40 Results
40 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Datasheet
Mfr: IXSH150N120L3KHV
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 13mOhm in TO247

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4L
1 Channel
1.2 kV
102 A
27.3 mOhms
- 5 V, + 20 V
4 V
130 nC
- 55 C
+ 175 C
405 W
Enhancement
Datasheet
Mfr: IXSJ80N120R1K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 36mOhm (43A at 25C) SiC MOSFET in isolated TO247-4L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
ISO247-4
1 Channel
1.2 kV
85 A
23.4 mOhms
21 V
4.8 V
155 nC
- 40 C
+ 150 C
223.2 W
Enhancement
Datasheet
Mfr: IXSA110N65L2-7TR
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TO263-7L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7L
1 Channel
650 V
111 A
33 mOhms
- 5 V, + 20 V
4.5 V
125 nC
- 55 C
+ 175 C
600 W
Enhancement
Datasheet
Mfr: IXSJ25N120R1
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 62mohm (25A a. 25C) SiC MOSFET in isolated TO247-3L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-3L
1 Channel
1.2 kV
28 A
81 mOhms
- 4 V, + 21 V
4.8 V
52 nC
- 40 C
+ 150 C
75.3 W
Enhancement
Datasheet
Mfr: LSIC1MO170T0750
TTI: Not Assigned
IXYS
Availability:

0In Stock

SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
D2PAK-7 (TO-263-7)
1 Channel
1.7 kV
6.4 A
750 mOhms
- 20 V, + 20 V
1.8 V
11 nC
- 55 C
+ 175 C
65 W
Enhancement
Datasheet
Mfr: IXSJ25N120R1K
TTI: Not Assigned
IXYS
Availability:

0In Stock

New Product
SiC MOSFETs 1200V 62mOhm 28A at 25C in TO247-4L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
ISO247-4L
1 Channel
1.2 kV
28 A
81 mOhms
- 4 V, + 21 V
4.8 V
49 nC
- 40 C
+ 150 C
Enhancement
Datasheet
Mfr: MCB60I1200TZ-TUB
TTI: MCB60I1200TZ-TUB
IXYS
Availability:

Not Available Online

SiC MOSFETs TO268 1.2KV 90A SIC POWER

Not Available Online

Call
or
View Details
SMD/SMT
D3PAK-3 (TO-268-3)
1.2 kV
90 A
34 mOhms
- 20 V, + 20 V
2 V
- 40 C
+ 150 C
Datasheet
Mfr: LSIC1MO120G0120
TTI: Not Assigned
IXYS
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
27 A
150 mOhms
- 5 V, + 20 V
4 V
63 nC
- 55 C
+ 175 C
156 W
Enhancement
Datasheet
Mfr: LSIC1MO120G0160
TTI: Not Assigned
IXYS
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
22 A
200 mOhms
- 5 V, + 20 V
4 V
50 nC
- 55 C
+ 175 C
125 W
Enhancement
Datasheet
Mfr: LSIC1MO120E0120
TTI: Not Assigned
IXYS
Availability:

Not Available Online

SiC MOSFETs 1200 V 120 mOhm SiC Mosfet

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
1.2 kV
27 A
150 mOhms
- 5 V, + 20 V
1.8 V
80 nC
- 55 C
+ 150 C
139 W
Enhancement
Datasheet
Mfr: LSIC1MO120G0040
TTI: Not Assigned
IXYS
Availability:

0In Stock

SiC MOSFETs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
70 A
50 mOhms
- 5 V, + 20 V
4 V
175 nC
- 55 C
+ 175 C
357 W
Enhancement
Datasheet
Mfr: LSIC1MO120G0080
TTI: Not Assigned
IXYS
Availability:

Not Available Online

SiC MOSFETs

Not Available Online

Call
or
View Details
Through Hole
TO-247-4
1 Channel
1.2 kV
39 A
100 mOhms
- 5 V, + 20 V
4 V
92 nC
- 55 C
+ 175 C
214 W
Enhancement
Datasheet
Mfr: IXFN50N120SIC
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
SiC MOSFETs

Not Available Online

Call
or
View Details
Screw Mount
SOT-227-4
1 Channel
1.2 kV
47 A
50 mOhms
- 20 V, + 20 V
2 V
- 55 C
+ 155 C
Datasheet
Mfr: MKE11R600DCGFC
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
SiC MOSFETs CoolMOS Power Mosfet 600V 15A

Not Available Online

Call
or
View Details
Through Hole
ISOPLUS i4-PAC-5
1 Channel
600 V
15 A
165 mOhms
- 20 V, + 20 V
3 V
40 nC
CoolMOS
Datasheet
Mfr: LSIC1MO170E1000
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
SiC MOSFETs 1700V 1000mOhm SiC MOSFET

Not Available Online

Call
or
View Details
Through Hole
TO-247-3
1 Channel
1.7 kV
5 A
1 Ohms
- 5 V, + 20 V
1.8 V
15 nC
- 55 C
+ 150 C
54 W
Enhancement
  • 1
  • 2