ROHM Semiconductor - SiC MOSFETs
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 105 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | - 55 C | + 175 C | 134 W | Enhancement | SCT3105KR | |||||
Mfr: SCT4090KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 18A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 750 V | 45 A | 117 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT3105KLGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs Nch 1200V 24A SiC TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | SCT3105KL | |||||
Mfr: SCT3060ALHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 650V 39A 165W SIC 60mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 39 A | 78 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | + 175 C | 165 W | Enhancement | AEC-Q101 | SCT3060ALHR | ||||
Mfr: SCT4036KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 41A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 84 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT4050KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 31A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 73 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 650 V | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 134 W | Enhancement | |||||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 56 A | 52 mOhms | - 4 V, + 22 V | 5.6 V | 107 nC | + 175 C | 267 W | Enhancement | SCT3040KW7 | ||||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 29 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 125 W | Enhancement | SCT3080AW7 | ||||||
Mfr: SCT3120ALHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 650V 21A 103W SIC 120mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 21 A | 156 mOhms | - 4 V, + 22 V | 5.6 V | 38 nC | + 175 C | 103 W | Enhancement | AEC-Q101 | SCT3120ALHR | ||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 650 V | 30 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | - 55 C | + 175 C | 134 W | Enhancement | SCT3080AR | |||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 23 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 125 W | Enhancement | SCT3105KW7 | ||||||
Mfr: SCT4013DTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 750V, 102A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 750 V | 233 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT4026DTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 750V, 54A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 750 V | 91 A | 34 mOhms | - 4 V, + 21 V | 4.8 V | 94 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT4065DTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 750V, 24A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 750 V | 233 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Not Available Online | SMD/SMT | DIE | 1 Channel | 1.2 kVAC | 24 A | 105 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | - 55 C | + 175 C | Enhancement | |||||||
Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 93 A | 22 mOhms | - 4 V, + 22 V | 5.6 V | 133 nC | - 55 C | + 175 C | 339 W | Enhancement | ||||||
Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 93 A | 22 mOhms | - 4 V, + 22 V | 5.6 V | 133 nC | - 55 C | + 175 C | 339 W | Enhancement | ||||||
Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 39 A | 60 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | - 55 C | + 175 C | 165 W | Enhancement | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | DIE | 1 Channel | 1.2 kVAC | 31 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | - 55 C | + 175 C | Enhancement | |||||||
Not Available Online | SMD/SMT | DIE | 1 Channel | 1.2 kVAC | 40 A | 80 mOhms | - 6 V, + 22 V | 4 V | 110 nC | - 55 C | + 175 C | Enhancement | |||||||
Not Available Online | SMD/SMT | DIE | 1 Channel | 1.2 kVAC | 14 A | 280 mOhms | - 6 V, + 22 V | 4 V | 36 nC | - 55 C | + 175 C | Enhancement | |||||||
Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 21 A | 120 mOhms | - 4 V, + 22 V | 5.6 V | 38 nC | - 55 C | + 175 C | 103 W | Enhancement | ||||||
Not Available Online | SMD/SMT | DIE | 1 Channel | 650 V | 30 A | 80 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | - 55 C | + 175 C | Enhancement |