ROHM Semiconductor - SiC MOSFETs
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCT4062KW7TL TTI: SCT4062KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 24A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 24 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 93 W | Enhancement | SCT4062KW7 | |||||
Mfr: SCT4062KEHRC11 TTI: SCT4062KEHRC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 1.2KV 26A N-CH SIC | 0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 26 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | + 175 C | 115 W | Enhancement | SCT4062KEHR | |||||
Mfr: SCT4018KW7TL TTI: SCT4018KW7TL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 1.2KV 75A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 75 A | 23.4 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 267 W | Enhancement | SCT4018KW7 | |||||
Mfr: SCT3030ARC15 TTI: SCT3030ARC15 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 650V 70A N-CH SIC | 0In Stock | Through Hole | TO-247-4 | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | + 175 C | 262 W | Enhancement | ||||||
Mfr: SCT4036KEHRC11 TTI: SCT4036KEHRC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO247 1.2KV 43A N-CH SIC | 0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 43 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | + 175 C | 176 W | Enhancement | SCT4036KEHR | |||||
Mfr: SCT4045DW7HRTL TTI: SCT4045DW7HRTL ROHM Semiconductor Availability: 0In StockSiC MOSFETs TO263 750V 31A N-CH SIC | 0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 750 V | 31 A | 59 mOhms | - 4 V, + 21 V | 4.8 V | 63 nC | + 175 C | 93 W | Enhancement | AEC-Q101 | SCT4045DW7HR | ||||
Mfr: SCT4062KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 25A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 52 A | 81 mOhms | - 4 V, + 21 V | 4.8 V | 64 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT3022KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 95A 427W SIC 22mOhm TO-247N | Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 95 A | 28.6 mOhms | - 4 V, + 22 V | 5.6 V | 178 nC | - 55 C | + 175 C | 427 W | Enhancement | AEC-Q101 | SCT3022KLHR | |||
Mfr: SCT3080ALHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 650V 30A 134W SIC 80mOhm TO-247N | Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 650 V | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 134 W | Enhancement | AEC-Q101 | SCT3080ALHR | ||||
Mfr: SCT3080KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 31A 165W SIC 80mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 31 A | 80 mOhms | - 4 V, + 22 V | 2.7 V | 60 nC | - 55 C | + 175 C | 165 W | Enhancement | AEC-Q101 | SCT3080KLHR | |||
Mfr: SCT3105KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 24A 134W SIC 105mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | AEC-Q101 | SCT3105KLHR | ||||
Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 14 A | 364 mOhms | - 6 V, + 22 V | 4 V | 36 nC | + 175 C | 108 W | Enhancement | SCT2280KEHR | ||||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 38 A | 78 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | + 175 C | 159 W | Enhancement | SCT3060AW7 | ||||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 22 A | 208 mOhms | - 6 V, + 22 V | 4 V | 62 nC | + 175 C | 165 W | Enhancement | SCT2160KEHR | ||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 650 V | 70 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 104 nC | + 175 C | 262 W | Enhancement | |||||||
Mfr: SCT4027KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 54A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 130 A | 36 mOhms | - 4 V, + 21 V | 4.8 V | 118 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT3040KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 1200V 55A 262W SIC 40mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 55 A | 52 mOhms | - 4 V, + 22 V | 5.6 V | 107 nC | - 55 C | + 175 C | 262 W | Enhancement | AEC-Q101 | SCT3040KLHR | |||
Mfr: SCT3030KLGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs N-Ch 1200V SiC 72A 30mOhm TrenchMOS | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 72 A | 39 mOhms | - 4 V, + 22 V | 5.6 V | 131 nC | - 55 C | + 175 C | 339 W | Enhancement | SCT3030KL | ||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 24 A | 105 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | - 55 C | + 175 C | 134 W | Enhancement | SCT3105KR | |||||
Mfr: SCT4090KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 18A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 750 V | 45 A | 117 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT3105KLGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs Nch 1200V 24A SiC TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 24 A | 137 mOhms | - 4 V, + 22 V | 5.6 V | 51 nC | + 175 C | 134 W | Enhancement | SCT3105KL | |||||
Mfr: SCT3060ALHRC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC MOSFETs 650V 39A 165W SIC 60mOhm TO-247N | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 650 V | 39 A | 78 mOhms | - 4 V, + 22 V | 5.6 V | 58 nC | + 175 C | 165 W | Enhancement | AEC-Q101 | SCT3060ALHR | ||||
Mfr: SCT4036KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 41A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 84 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 91 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 | |||||
Mfr: SCT4050KTWHRTCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V, 31A, 9-pin SMD, Trench-structure, Silicon-carbide (SiC) MOSFET for Automotive | 0In Stock | SMD/SMT | TSC3PAK-9 | 1 Channel | 1.2 kV | 73 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | - 40 C | + 175 C | Enhancement | AEC-Q101 |