ROHM Semiconductor - SiC MOSFETs
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCT3022ALGC11 TTI: SCT3022ALGC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs N-Ch 650V SiC 93A 22mOhm TrenchMOS | 0In Stock | Through Hole | TO-247-3 | 1 Channel | 650 V | 93 A | 28.6 mOhms | - 4 V, + 22 V | 5.6 V | 133 nC | - 55 C | + 175 C | 339 W | Enhancement | SCT3022AL | ||||
Mfr: SCT3080KLGC11 TTI: SCT3080KLGC11 ROHM Semiconductor Availability: 0In StockSiC MOSFETs N-Ch 1200V SiC 31A 80mOhm TrenchMOS | 0In Stock | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 31 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 60 nC | - 55 C | + 175 C | 165 W | Enhancement | SCT3080KL | ||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 19 A | 117 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 88 W | Enhancement | AEC-Q101 | ||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 750 V | 105 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | 312 W | Enhancement | AEC-Q101 | ||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 38 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 115 W | Enhancement | AEC-Q101 | ||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 38 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 115 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 32 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | + 175 C | 136 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 1.2 kV | 32 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | + 175 C | 136 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 750 V | 25 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 88 W | Enhancement | AEC-Q101 | ||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 22 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | |||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 100 W | Enhancement | |||||||
Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 10 A | 585 mOhms | - 6 V, + 22 V | 4 V | 27 nC | + 175 C | 85 W | Enhancement | SCT2450KEHR | ||||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 10 V, + 22 V | 5.6 V | 42 nC | + 175 C | 59 W | Enhancement | SCT3160KW7HR | ||||||
Mfr: SCT3160KLHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V 17A 103W SIC 160mOhm TO-247N | 0In Stock | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 103 W | Enhancement | AEC-Q101 | SCT3160KLHR | ||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 750 V | 105 A | 16.9 mOhms | - 4 V, + 21 V | 4.8 V | 170 nC | + 175 C | Enhancement | AEC-Q101 | |||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 750 V | 42 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | - 40 C | + 175 C | 136 W | Enhancement | AEC-Q101 | |||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 750 V | 42 A | 47 mOhms | - 4 V, + 21 V | 4.8 V | 72 nC | + 175 C | 136 W | Enhancement | |||||||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 32 A | 65 mOhms | - 4 V, + 21 V | 4.8 V | 71 nC | + 175 C | 136 W | Enhancement | AEC-Q101 | ||||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 750 V | 25 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 88 W | Enhancement | |||||||
0In Stock | SMD/SMT | TO-263-7LA | 1 Channel | 750 V | 22 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 71 W | Enhancement | AEC-Q101 | ||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 650 V | 30 A | 104 mOhms | - 4 V, + 22 V | 5.6 V | 48 nC | + 175 C | 134 W | Enhancement | |||||||
Not Available Online | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 17 A | 208 mOhms | - 4 V, + 22 V | 5.6 V | 42 nC | + 175 C | 100 W | Enhancement | SCT3160KW7 | ||||||
Not Available Online | Through Hole | TO-247N-3 | 1 Channel | 1.2 kV | 10 A | 585 mOhms | - 6 V, + 22 V | 4 V | 27 nC | + 175 C | 85 W | Enhancement | SCT2450KE | ||||||
Mfr: SCT2080KEHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC MOSFETs 1200V 40A 262W SIC 80mOhm TO-247N | 0In Stock | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 40 A | 80 mOhms | - 6 V, + 22 V | 1.6 V | 106 nC | - 55 C | + 175 C | 262 W | Enhancement | AEC-Q101 | SCT2080KEHR | |||
0In Stock | Through Hole | TO-247N-3 | 1 Channel | 750 V | 25 A | 85 mOhms | - 4 V, + 21 V | 4.8 V | 48 nC | + 175 C | 88 W | Enhancement |