• Transistors
  • SiC MOSFETs

ROHM Semiconductor - SiC MOSFETs

169 Results
169 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors
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
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Part # Aliases
Datasheet
Mfr: SCT4018KRC15
TTI: SCT4018KRC15
ROHM Semiconductor
Availability:

210In Stock

SiC MOSFETs TO247 1.2KV 81A N-CH SIC

210In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
81 A
23.4 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4018KR
Datasheet
Mfr: SCT3060ALGC11
TTI: SCT3060ALGC11
ROHM Semiconductor
Availability:

360In Stock

SiC MOSFETs N-Ch 650V SiC 39A 60mOhm TrenchMOS

360In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
650 V
39 A
78 mOhms
- 4 V, + 22 V
5.6 V
58 nC
+ 175 C
165 W
Enhancement
SCT3060AL
Datasheet
Mfr: SCT2H12NZGC11
TTI: SCT2H12NZGC11
ROHM Semiconductor
Availability:

390In Stock

SiC MOSFETs 1700V 3.7A N-MOSFET Silicon Carbide SiC

390In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-3PFM-3
1 Channel
1.7 kV
3.7 A
1.5 Ohms
- 6 V, + 22 V
4 V
14 nC
- 55 C
+ 175 C
35 W
Enhancement
SCT2H12NZ
Datasheet
Mfr: SCT3160KLGC11
TTI: SCT3160KLGC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs N-Ch 1200V SiC 17A 160mOhm TrenchMOS

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
1.2 kV
17 A
208 mOhms
- 4 V, + 22 V
5.6 V
42 nC
+ 175 C
103 W
Enhancement
SCT3160KL
Datasheet
Mfr: SCT3080ALGC11
TTI: SCT3080ALGC11
ROHM Semiconductor
Availability:

750In Stock

SiC MOSFETs N-Ch 650V 30A Silicon Carbide SiC

750In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
650 V
30 A
104 mOhms
- 4 V, + 22 V
5.6 V
48 nC
+ 175 C
134 W
Enhancement
SCT3080AL
Datasheet
Mfr: SCT4062KRC15
TTI: SCT4062KRC15
ROHM Semiconductor
Availability:

210In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

210In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KR
Datasheet
Mfr: SCT4013DRC15
TTI: SCT4013DRC15
ROHM Semiconductor
Availability:

300In Stock

SiC MOSFETs TO247 750V 105A N-CH SIC

300In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
750 V
105 A
16.9 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
SCT4013DR
Datasheet
Mfr: SCT4045DEC11
TTI: SCT4045DEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DE
Datasheet
Mfr: SCT4036KEC11
TTI: SCT4036KEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KE
Datasheet
Mfr: SCT4062KEC11
TTI: SCT4062KEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 1.2KV 26A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
26 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
115 W
Enhancement
SCT4062KE
Datasheet
Mfr: SCT3060ARC14
TTI: SCT3060ARC14
ROHM Semiconductor
Availability:

240In Stock

End of Life
SiC MOSFETs TO247 650V 39A N-CH SIC

240In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
650 V
39 A
60 mOhms
- 4 V, + 22 V
5.6 V
58 nC
- 55 C
+ 175 C
165 W
Enhancement
SCT3060AR
Datasheet
Mfr: SCT4036KRC15
TTI: SCT4036KRC15
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KR
Datasheet
Mfr: SCT4026DEC11
TTI: SCT4026DEC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DE
Datasheet
Mfr: SCT4026DRC15
TTI: SCT4026DRC15
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 56A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
750 V
56 A
26 mOhms
- 4 V, + 21 V
4.8 V
94 nC
+ 175 C
176 W
Enhancement
SCT4026DR
Datasheet
Mfr: SCT4036KRHRC15
TTI: SCT4036KRHRC15
ROHM Semiconductor
Availability:

100In Stock

SiC MOSFETs TO247 1.2KV 43A N-CH SIC

100In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
43 A
47 mOhms
- 4 V, + 21 V
4.8 V
91 nC
+ 175 C
176 W
Enhancement
SCT4036KRHR
Datasheet
Mfr: SCT3017ALHRC11
TTI: SCT3017ALHRC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs 650V 118A 427W SIC 17mOhm TO-247N

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
650 V
118 A
22.1 mOhms
- 4 V, + 22 V
5.6 V
172 nC
- 55 C
+ 175 C
427 W
Enhancement
AEC-Q101
SCT3017ALHR
Datasheet
Mfr: SCT3040KRC14
TTI: SCT3040KRC14
ROHM Semiconductor
Availability:

240In Stock

End of Life
SiC MOSFETs TO247 1.2KV 55A N-CH SIC

240In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
55 A
40 mOhms
- 4 V, + 22 V
5.6 V
107 nC
- 55 C
+ 175 C
262 W
Enhancement
SCT3040KR
Datasheet
Mfr: SCT3080KRC14
TTI: SCT3080KRC14
ROHM Semiconductor
Availability:

240In Stock

End of Life
SiC MOSFETs TO247 1.2KV 31A N-CH SIC

240In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
1.2 kV
31 A
80 mOhms
- 4 V, + 22 V
5.6 V
60 nC
- 55 C
+ 175 C
165 W
Enhancement
SCT3080KR
Datasheet
Mfr: SCT3080KW7TL
TTI: SCT3080KW7TL
ROHM Semiconductor
Availability:

1,000In Stock

SiC MOSFETs TO263 1.2KV 30A N-CH SIC

1,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
30 A
104 mOhms
- 4 V, + 22 V
5.6 V
60 nC
+ 175 C
159 W
Enhancement
SCT3080KW7
Datasheet
Mfr: SCT4062KW7HRTL
TTI: SCT4062KW7HRTL
ROHM Semiconductor
Availability:

1,000In Stock

SiC MOSFETs TO263 1.2KV 24A N-CH SIC

1,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
1.2 kV
24 A
81 mOhms
- 4 V, + 21 V
4.8 V
64 nC
+ 175 C
93 W
Enhancement
AEC-Q101
SCT4062KW7HR
Datasheet
Mfr: SCT3030ALHRC11
TTI: SCT3030ALHRC11
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs 650V 70A 262W SIC 30mOhm TO-247N

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-3
1 Channel
650 V
70 A
39 mOhms
- 4 V, + 22 V
5.6 V
104 nC
- 55 C
+ 175 C
262 W
Enhancement
AEC-Q101
SCT3030ALHR
Datasheet
Mfr: SCT4045DRC15
TTI: SCT4045DRC15
ROHM Semiconductor
Availability:

450In Stock

SiC MOSFETs TO247 750V 34A N-CH SIC

450In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-4
1 Channel
750 V
34 A
59 mOhms
- 4 V, + 21 V
4.8 V
63 nC
+ 175 C
115 W
Enhancement
SCT4045DR
Datasheet
Mfr: SCT3030AW7TL
TTI: SCT3030AW7TL
ROHM Semiconductor
Availability:

1,000In Stock

SiC MOSFETs TO263 650V 70A N-CH SIC

1,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263-7
1 Channel
650 V
70 A
39 mOhms
- 4 V, + 22 V
5.6 V
104 nC
+ 175 C
267 W
Enhancement
SCT3030AW7
SCT4013DLLTRDC. ROHM Semiconductor
Datasheet
Mfr: SCT4013DLLTRDC.
TTI: SCT4013DLLTRDC.
ROHM Semiconductor
Availability:

100In Stock

Cut Tape
SiC MOSFETs TOLL 750V 120A SIC

100In Stock

Please adjust quantity to Min / Mult value
Datasheet
Mfr: SCT2080KEGC11
TTI: SCT2080KEGC11
ROHM Semiconductor
Availability:

0In Stock

90 On Order
Expected 01-Oct-26
SiC MOSFETs RECT 1.2KV 40A RDL SIC SKY

0In Stock

90 On Order
Expected 01-Oct-26
Please adjust quantity to Min / Mult value
Through Hole
TO-247N-3
1 Channel
1.2 kV
40 A
80 mOhms
- 6 V, + 22 V
4 V
106 nC
+ 175 C
262 W
Enhancement
SCT2080KE
  • 1
  • 2
  • 3
  • 4