Littelfuse - SiC MOSFETs
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 650 V | 43 A | 78 mOhms | - 5 V, 20 V | 4.5 V | 64 nC | - 55 C | + 175 C | 174 W | Enhancement | |||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 650 V | 43 A | 78 mOhms | - 5 V, 20 V | 4.5 V | 64 nC | - 55 C | + 175 C | 174 W | Enhancement | |||||
0In Stock | SMD/SMT | HiPerFET | ||||||||||||||||
0In Stock | Through Hole | TO-247-4L | 1 Channel | 1.2 kV | 67 A | 46 mOhms | - 5 V, + 20 V | 4 V | 83 nC | - 55 C | + 175 C | 288 W | Enhancement | |||||
0In Stock | SMD/SMT | TO-263-7 | 1 Channel | 1.2 kV | 20 A | 208 mOhms | - 5 V, 20 V | 4.5 V | 29 nC | - 55 C | + 175 C | 136 W | Enhancement | |||||
Mfr: IXSG110N65L2K TTI: Not Assigned IXYS Availability: 0In StockSiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TOLL | 0In Stock | SMD/SMT | TOLL-8 | 1 Channel | 650 V | 111 A | 33 mOhms | - 5 V, + 20 V | 4.5 V | 125 nC | - 55 C | + 175 C | 600 W | Enhancement | ||||
Mfr: MCB60I1200TZ-TUB TTI: MCB60I1200TZ-TUB IXYS Availability: Not Available OnlineSiC MOSFETs TO268 1.2KV 90A SIC POWER | Not Available Online | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 90 A | 34 mOhms | - 20 V, + 20 V | 2 V | - 40 C | + 150 C | ||||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 27 A | 150 mOhms | - 5 V, + 20 V | 4 V | 63 nC | - 55 C | + 175 C | 156 W | Enhancement | |||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 39 A | 100 mOhms | - 5 V, + 20 V | 4 V | 92 nC | - 55 C | + 175 C | 214 W | Enhancement | |||||
0In Stock | SMD/SMT | SMPD-B | 1.2 kV | 100 uA | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | ||||||||
Not Available Online | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 22 A | 200 mOhms | - 5 V, + 20 V | 4 V | 50 nC | - 55 C | + 175 C | 125 W | Enhancement | |||||
0In Stock | Through Hole | TO-247-4 | 1 Channel | 1.2 kV | 70 A | 50 mOhms | - 5 V, + 20 V | 4 V | 175 nC | - 55 C | + 175 C | 357 W | Enhancement | |||||
Mfr: LSIC1MO120E0120 TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1200 V 120 mOhm SiC Mosfet | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 27 A | 150 mOhms | - 5 V, + 20 V | 1.8 V | 80 nC | - 55 C | + 150 C | 139 W | Enhancement | ||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Mfr: LSICMO120E0080 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC MOSFETs 1200V 80mOhm SiC MOSFET | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 25 A | 80 mOhms | 95 nC | - 55 C | + 150 C | 179 W | Enhancement | ||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | SMPD-B | 1.2 kV | 19.5 A | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | ||||||||
Mfr: LSIC1MO170E1000 TTI: Not Assigned IXYS Availability: Not Available OnlineSiC MOSFETs 1700V 1000mOhm SiC MOSFET | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.7 kV | 5 A | 1 Ohms | - 5 V, + 20 V | 1.8 V | 15 nC | - 55 C | + 150 C | 54 W | Enhancement | ||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | Screw Mount | SOT-227-4 | 1 Channel | 1.2 kV | 47 A | 50 mOhms | - 20 V, + 20 V | 2 V | - 55 C | + 155 C | ||||||||
Not Available Online |