TT Electronics - RF MOSFET Transistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D1017UK.13 TTI: D1017UK.13 TT Electronics Availability: Not Available OnlineRF MOSFET Transistors DIODE-RF | Not Available Online | Tray | |||||||||||||||||
Mfr: D1022UK.03 TTI: D1022UK.03 TT Electronics Availability: Not Available OnlineRF MOSFET Transistors DIODE-RF | Not Available Online | Bulk | |||||||||||||||||
Mfr: D2013UK.03 TTI: D2013UK.03 Semelab / TT Electronics Availability: Not Available OnlineRF MOSFET Transistors DIODE-RF | Not Available Online | Bulk | |||||||||||||||||
Not Available Online | N-Channel | Si | 30 A | 70 V | 175 MHz | 13 dB | 150 W | + 150 C | SMD/SMT | DM | Tray | ||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DK | DMOS FET | Bulk | |||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 1 Ohms | 175 MHz | 16 dB | 20 W | + 150 C | SMD/SMT | DA | DMOS FET | Bulk | ||||||
Not Available Online | Si | DMOS FET | |||||||||||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | DP | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 2 A | 65 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | F-0127-8 | |||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DK | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 125 V | 175 MHz | 16 dB | 60 W | + 150 C | SMD/SMT | DM | ||||||||||
Not Available Online | N-Channel | Si | 1 A | 65 V | 1 GHz | 13 dB | 2.5 W | + 150 C | SMD/SMT | DP | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 25 A | 70 V | 400 MHz | 10 dB | 150 W | + 150 C | SMD/SMT | DR | DMOS FET | ||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | N-Channel | Si | 9 A | 125 V | 500 MHz | 10 dB | 100 W | + 150 C | SMD/SMT | DH | |||||||||
Not Available Online | N-Channel | Si | 8 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DBC1-8 | |||||||||
Not Available Online | N-Channel | Si | 4 A | 40 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | TO-39-3 | |||||||||
Not Available Online | N-Channel | Si | 16 A | 40 V | 500 MHz | 10 dB | 40 W | + 150 C | SMD/SMT | DK | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 1 A | 65 V | 1 GHz | 13 dB | 2.5 W | + 150 C | SMD/SMT | F-0127-8 | |||||||||
Not Available Online | N-Channel | Si | 25 A | 70 V | 175 MHz | 13 dB | 100 W | + 150 C | SMD/SMT | DM | |||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 200 MHz | 13 dB | 4 W | + 150 C | Through Hole | TO-220-3 | |||||||||
Not Available Online | N-Channel | Si | 4 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | Flangeless DP | |||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DQ | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 8 A | 40 V | 1 GHz | 10 dB | 20 W | + 150 C | SMD/SMT | DK | DMOS FET |
- 1
- 2