IXYS - RF MOSFET Transistors
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.5 Ohms | 0 C | + 100 C | SMD/SMT | ||||||||||||
Mfr: 150-101N09A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 9 A | 100 V | 160 mOhms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 150-102N02A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 2 A | 1 kV | 7.8 Ohms | 30 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 150-201N09A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 9 A | 200 V | 300 mOhms | 100 MHz | 75 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 275-101N30A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 30 A | 100 V | 60 mOhms | 550 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||||
Mfr: 275-102N06A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1 kV | 1.5 Ohms | 100 MHz | 590 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | DE275-102N06A | ||||||
Mfr: 475-102N21A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 24 A | 1 kV | 450 mOhms | 30 MHz | 1.8 kW | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | DE475-102N21A | ||||||
Mfr: IXRFSM12N100 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors SMPD RF Power MOSFET | Not Available Online | N-Channel | Si | 12 A | 1 kV | 1.05 Ohms | 425 W | - 55 C | + 150 C | SMD/SMT | SMPD-15 | Tube | ||||||||
Mfr: IXZR08N120A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 1.4 Ohms | 100 MHz | 250 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | |||||||
Mfr: 275-501N16A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 16 A | 500 V | 380 mOhms | 100 MHz | 590 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: DE475-102N21A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors 1000V, 24A RF Power MOSFET | Not Available Online | Si | ||||||||||||||||||
Not Available Online | N-Channel | Si | 21 A | 1 kV | 500 mOhms | - 55 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||||
Not Available Online | N-Channel | Si | 18 A | 600 V | 1 Ohms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||||
Not Available Online | N-Channel | Si | 19 A | 500 V | 370 mOhms | 350 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | |||||||||
Mfr: DE150-201N09A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors MOSFET RF POWER | Not Available Online | N-Channel | Si | 15 A | 200 V | 1 MHz to 100 MHz | + 125 C | SMD/SMT | DE475 | |||||||||||
Mfr: 375-102N12A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 12 A | 1 kV | 1.05 Ohms | 50 MHz | 940 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 375-102N15A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 15 A | 1 kV | 1 Ohms | 940 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | ||||||||
Mfr: 475-102N20A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 20 A | 1 kV | 600 mOhms | 30 MHz | 1.8 kW | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: IXZR08N120 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 1.4 Ohms | 100 MHz | 250 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | |||||||
Not Available Online | N-Channel | Si | 2 A | 1 kV | 7.8 Ohms | - 55 C | + 175 C | SMD/SMT | Tube | |||||||||||
Mfr: DE475-501N44A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors N-Chan RF Pwr Mosfet 500V 44A | Not Available Online | N-Channel | Si | 48 A | 500 V | 130 mOhms | 1 MHz to 30 MHz | + 150 C | SMD/SMT | DE475 | ||||||||||
Mfr: 150-501N04A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.2 Ohms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 275X2-102N06A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Dual N-Channel | Si | 16 A | 1 kV | 1.6 Ohms | 100 MHz | 1.18 kW | - 55 C | + 175 C | SMD/SMT | SMD-8 | Tube | |||||||
Not Available Online | N-Channel | Si | 19 A | 500 V | 320 mOhms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||||
Mfr: IXZ210N50L2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 10 A | 500 V | 1 Ohms | 2 MHz to 110 MHz | 390 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube |
- 1
- 2