RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | N-Channel | Si | 5 A | 70 V | 200 MHz | 13 dB | 4 W | + 150 C | Through Hole | TO-220-3 | ||||||||||
Not Available Online | N-Channel | Si | 8 A | 40 V | 1 GHz | 10 dB | 20 W | + 150 C | SMD/SMT | DK | DMOS FET | |||||||||
Not Available Online | N-Channel | Si | 4 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | Flangeless DP | ||||||||||
Not Available Online | N-Channel | Si | 5 A | 70 V | 500 MHz | 13 dB | 40 W | + 150 C | SMD/SMT | DQ | DMOS FET | |||||||||
Mfr: 375-102N15A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 15 A | 1 kV | 1 Ohms | 940 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | ||||||||
Mfr: 475-102N20A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 20 A | 1 kV | 600 mOhms | 30 MHz | 1.8 kW | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: IXZR08N120 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 8 A | 1.2 kV | 1.4 Ohms | 100 MHz | 250 W | - 55 C | + 175 C | Through Hole | TO-247-3 | Tube | |||||||
Mfr: 2SK3756(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 7V VDSS | Not Available Online | N-Channel | Si | 1 A | 7.5 V | 470 MHz | 12 dB | 32 dBm | + 150 C | SMD/SMT | PW-Mini-3 | Reel | ||||||||
Mfr: 375-102N12A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 12 A | 1 kV | 1.05 Ohms | 50 MHz | 940 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 2SK3078A(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 0.5 3W 10V VDSS | Not Available Online | N-Channel | Si | 500 mA | 10 V | 470 MHz | 8 dB | 20 dBm | + 150 C | SMD/SMT | PW-Mini-3 | Reel | ||||||||
Not Available Online | N-Channel | Si | 2 A | 1 kV | 7.8 Ohms | - 55 C | + 175 C | SMD/SMT | Tube | |||||||||||
Not Available Online | N-Channel | Si | 18 A | 600 V | 470 mOhms | 250 W | - 55 C | + 175 C | Through Hole | TO-247AD-3 | Tube | |||||||||
Not Available Online | N-Channel | Si | 2 A | 40 V | 1 GHz | 10 dB | 5 W | + 150 C | SMD/SMT | DQ | DMOS FET | |||||||||
Not Available Online | N-Channel | Si | 5 A | 65 V | 500 MHz | 13 dB | 25 W | + 150 C | SMD/SMT | DQ | DMOS FET | |||||||||
Not Available Online | N-Channel | Si | 35 A | 70 V | 175 MHz | 13 dB | 350 W | + 150 C | SMD/SMT | DR | DMOS FET | |||||||||
Not Available Online | N-Channel | Si | 20 A | 70 V | 500 MHz | 10 dB | 150 W | + 150 C | SMD/SMT | DR | DMOS FET | |||||||||
Mfr: 275-201N25A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 25 A | 200 V | 13 Ohms | 100 MHz | 590 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: 375-501N21A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 25 A | 500 V | 350 mOhms | 50 MHz | 940 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | DE375-501N21A | ||||||
Mfr: D1020UK.07 TTI: Not Assigned TT Electronics Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | ||||||||||||||||||
Mfr: RFM03U3CT(TE12L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 2.5A 7W 16V | Not Available Online | N-Channel | Si | 2.5 A | 16 V | 520 MHz | 14.8 dB | 3 W | SMD/SMT | RF-CST-3 | Reel | |||||||||
Mfr: RFM08U9X(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 5A 20W 36V | Not Available Online | N-Channel | Si | 5 A | 36 V | 520 MHz | 11.7 dB | 7.5 W | SMD/SMT | PW-X-4 | Reel |