RF MOSFET Transistors
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | N-Channel | Si | 4 A | 40 V | 1 GHz | 10 dB | 5 W | + 150 C | SMD/SMT | DP | DMOS FET | ||||||||
Mfr: 150-101N09A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 9 A | 100 V | 160 mOhms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 150-102N02A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 2 A | 1 kV | 7.8 Ohms | 30 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 150-201N09A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 9 A | 200 V | 300 mOhms | 100 MHz | 75 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 2SK3079ATE12LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 3A 20W 10V VDSS | Not Available Online | N-Channel | Si | 3 A | 10 V | 470 MHz | 13.5 dB | 2.2 W | SMD/SMT | PW-X-4 | Reel | ||||||||
Mfr: 275-101N30A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 30 A | 100 V | 60 mOhms | 550 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | |||||||
Mfr: RFM04U6P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 2A 7W 16V | Not Available Online | N-Channel | Si | 2 A | 16 V | 470 MHz | 13.3 dB | 4.3 W | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.5 Ohms | 0 C | + 100 C | SMD/SMT | |||||||||||
Mfr: DE275-102N06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | N-Channel | Si | 9 A | 125 V | 500 MHz | 10 dB | 100 W | + 150 C | SMD/SMT | DH | |||||||||
Not Available Online | N-Channel | Si | 8 A | 65 V | 1 GHz | 10 dB | 10 W | + 150 C | SMD/SMT | DBC1-8 | |||||||||
Not Available Online | N-Channel | Si | 4 A | 40 V | 1 GHz | 13 dB | 5 W | + 150 C | SMD/SMT | TO-39-3 | |||||||||
Not Available Online | N-Channel | Si | 16 A | 40 V | 500 MHz | 10 dB | 40 W | + 150 C | SMD/SMT | DK | DMOS FET | ||||||||
Not Available Online | N-Channel | Si | 1 A | 65 V | 1 GHz | 13 dB | 2.5 W | + 150 C | SMD/SMT | F-0127-8 | |||||||||
Mfr: DE475-501N44A TTI: Not Assigned IXYS Availability: Not Available OnlineRF MOSFET Transistors N-Chan RF Pwr Mosfet 500V 44A | Not Available Online | N-Channel | Si | 48 A | 500 V | 130 mOhms | 1 MHz to 30 MHz | + 150 C | SMD/SMT | DE475 | |||||||||
Not Available Online | N-Channel | Si | 25 A | 70 V | 175 MHz | 13 dB | 100 W | + 150 C | SMD/SMT | DM | |||||||||
Mfr: IXZ210N50L2 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 10 A | 500 V | 1 Ohms | 2 MHz to 110 MHz | 390 W | - 55 C | + 150 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 150-501N04A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | N-Channel | Si | 4.5 A | 500 V | 1.2 Ohms | 100 MHz | 200 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||
Mfr: 275X2-102N06A-00 TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Dual N-Channel | Si | 16 A | 1 kV | 1.6 Ohms | 100 MHz | 1.18 kW | - 55 C | + 175 C | SMD/SMT | SMD-8 | Tube | ||||||
Not Available Online | N-Channel | Si | 19 A | 500 V | 320 mOhms | 880 W | - 55 C | + 175 C | SMD/SMT | SMD-6 | Tube | ||||||||
Mfr: RFM01U7P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 3W 20V | Not Available Online | N-Channel | Si | 1 A | 20 V | 520 MHz | 10.8 dB | 1.2 W | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | N-Channel | Si | 18 A | 600 V | 470 mOhms | 250 W | - 55 C | + 175 C | Through Hole | TO-247AD-3 | Tube | ||||||||
Not Available Online | N-Channel | Si | 2 A | 40 V | 1 GHz | 10 dB | 5 W | + 150 C | SMD/SMT | DQ | DMOS FET |