Toshiba - RF MOSFET Transistors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Vgs - Gate-Source Breakdown Voltage | Transistor Polarity | Technology | Id - Continuous Drain Current | Vds - Drain-Source Breakdown Voltage | Rds On - Drain-Source Resistance | Operating Frequency | Gain | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Transistor Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SK4037(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 3A 20W 12V VDSS | Not Available Online | N-Channel | Si | 3 A | 12 V | 470 MHz | 11.5 dB | 36.5 dBm | + 150 C | SMD/SMT | PW-X-4 | Reel | |||||||
Mfr: RFM12U7X(TE12L,Q) TTI: Not Assigned Toshiba Availability: 0In StockRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 4A 20W 20V | 0In Stock | N-Channel | Si | 4 A | 20 V | 520 MHz | 10.8 dB | 12 W | SMD/SMT | PW-X-4 | Reel | ||||||||
Mfr: RFM00U7U(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 0.25W 20V | 0In Stock | N-Channel | Si | 100 mA | 20 V | 520 MHz | 13 dB | 200 mW | SMD/SMT | SOT-343-4 | Reel | ||||||||
Mfr: 2SK3079ATE12LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 3A 20W 10V VDSS | Not Available Online | N-Channel | Si | 3 A | 10 V | 470 MHz | 13.5 dB | 2.2 W | SMD/SMT | PW-X-4 | Reel | ||||||||
Mfr: RFM04U6P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 2A 7W 16V | Not Available Online | N-Channel | Si | 2 A | 16 V | 470 MHz | 13.3 dB | 4.3 W | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Mfr: RFM03U3CT(TE12L) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 2.5A 7W 16V | Not Available Online | N-Channel | Si | 2.5 A | 16 V | 520 MHz | 14.8 dB | 3 W | SMD/SMT | RF-CST-3 | Reel | ||||||||
Mfr: RFM08U9X(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 5A 20W 36V | Not Available Online | N-Channel | Si | 5 A | 36 V | 520 MHz | 11.7 dB | 7.5 W | SMD/SMT | PW-X-4 | Reel | ||||||||
Mfr: 2SK3475TE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 20V VDSS | Not Available Online | N-Channel | Si | 1 A | 20 V | 520 MHz | 14.9 dB | 630 mW | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Mfr: 3SK292(TE85R,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors RF High Freq VHF/UHF SMQ 4-Pin N-Ch 0.1 | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 500 MHz | 26 dB | - 55 C | + 125 C | SMD/SMT | SMQ-4 | Reel | |||||||
Mfr: 2SK3476(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 20V VDSS | Not Available Online | N-Channel | Si | 3 A | 20 V | 520 MHz | 11.4 dB | 7 W | + 150 C | SMD/SMT | PW-X-4 | Reel | |||||||
Mfr: RFM01U7P(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors Radio-Freq PwrMOSFET N-Ch 0.1A 3W 20V | Not Available Online | N-Channel | Si | 1 A | 20 V | 520 MHz | 10.8 dB | 1.2 W | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: 3SK293(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch High Freq 30mA 0.1W 12.5V | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 800 MHz | 22.5 dB | + 125 C | SMD/SMT | SOT-343-4 | Reel | ||||||||
Mfr: 3SK294(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors RF High Freq VHF/UHF SMQ 4-Pin N-Ch 0.1 | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 500 MHz | 26 dB | - 55 C | + 125 C | SMD/SMT | SOT-343-4 | Reel | |||||||
Mfr: RFM04U6P(TE12LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors | Not Available Online | Si | |||||||||||||||||
Mfr: 2SK3075(TE12L,Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 5A 20W 30V VDSS | Not Available Online | N-Channel | Si | 5 A | 30 V | 520 MHz | 11.7 dB | 7.5 W | + 150 C | SMD/SMT | PW-X-4 | Reel | |||||||
Mfr: 3SK291(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch High Freq 30mA 0.15W 12.5V | Not Available Online | N-Channel | Si | 30 mA | 12.5 V | 800 MHz | 22.5 dB | SMD/SMT | SOT-24-4 | Reel | |||||||||
Mfr: 2SK3074TE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 30V VDSS | Not Available Online | N-Channel | Si | 1 A | 30 V | 530 MHz | 14.9 dB | 630 mW | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Mfr: 2SK3756(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 1A 3W 7V VDSS | Not Available Online | N-Channel | Si | 1 A | 7.5 V | 470 MHz | 12 dB | 32 dBm | + 150 C | SMD/SMT | PW-Mini-3 | Reel | |||||||
Mfr: 2SK3078A(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineRF MOSFET Transistors N-Ch Radio Freq 0.5 3W 10V VDSS | Not Available Online | N-Channel | Si | 500 mA | 10 V | 470 MHz | 8 dB | 20 dBm | + 150 C | SMD/SMT | PW-Mini-3 | Reel |