Nexperia - RF Bipolar Transistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Transistor Type | Technology | Transistor Polarity | Operating Frequency | DC Collector/Base Gain hfe Min | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Continuous Collector Current | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bipolar | Si | NPN | 260 MHz | 20 V | 5 V | 30 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933083501215 | ||||||
Not Available Online | Bipolar | Si | NPN | 450 MHz | 20 V | 4 V | 25 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933092111235 | ||||||
Mfr: BFS20W,115 TTI: Not Assigned Nexperia Availability: 0In StockRF Bipolar Transistors BFS20W/SOT323/SC-70 | 0In Stock | Bipolar | Si | NPN | 470 MHz | 20 V | 4 V | 25 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-323-3 | Reel | 934055191115 | |||||
0In Stock | Bipolar | Si | NPN | 450 MHz | 40 | 20 V | 4 V | 25 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933092111215 | |||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Bipolar | Si | NPN | 260 MHz | 20 V | 5 V | 30 mA | - 65 C | + 150 C | Single | SMD/SMT | SOT-23-3 | Reel | 933083501235 | ||||||
Mfr: 2PB1424-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineRF Bipolar Transistors The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669977115 |