N-Channel - MOSFETs
8,177 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N7002K-T1-GE3 TTI: 2N7002K-T1-GE3 Vishay Semiconductors Availability: 135,000In Stock54,000 On Order Expected 20-Oct-26 MOSFETs 60V Vds 20V Vgs SOT-23 | 135,000In Stock54,000 On Order Expected 20-Oct-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 2 Ohms | 20 V | 1 V | 400 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | 2N7002K-GE3 | ||||
Mfr: 2N7002NXAKR TTI: 2N7002NXAKR Nexperia Availability: 6,051,000In StockMOSFETs 2N7002NXAK/SOT23/TO-236AB | 6,051,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4.5 Ohms | 20 V | 1.1 V | 330 pC | - 55 C | + 150 C | 325 mW | Enhancement | Reel | 934661281215 | ||||
1,200In Stock3,200 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF640PBF-BE3 | |||||
1,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF530PBF-BE3 IRF520SPBF | |||||
Mfr: RUM001L02T2CL TTI: RUM001L02T2CL ROHM Semiconductor Availability: 64,000In StockMOSFETs SOT723 N-CH 20V .1A | 64,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM001L02 | |||||
38,700In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840PBF-BE3 SIHF840-E3 | |||||
Mfr: SI2302CDS-T1-GE3 TTI: SI2302CDS-T1-GE3 Vishay Semiconductors Availability: 45,000In StockMOSFETs 20V Vds 8V Vgs SOT-23 | 45,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-GE3 | |||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF Vishay Semiconductors Availability: 32,500In StockMOSFETs N-Chan 100V 1.5 Amp | 32,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL110TRPBF-BE3 | ||||
Mfr: IRFP250PBF TTI: IRFP250PBF Vishay Semiconductors Availability: 7,400In StockMOSFETs TO247 200V 30A N-CH MOSFET | 7,400In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 30 A | 85 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI4134DY-T1-GE3 TTI: SI4134DY-T1-GE3 Vishay Semiconductors Availability: 2,500In Stock17,500 On Order Expected MOSFETs 30V Vds 20V Vgs SO-8 | 2,500In Stock17,500 On Order Expected | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 14 A | 14 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4134DY-GE3 | |||
1,800In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 5.6 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | IRF510PBF-BE3 | |||||
Mfr: IRFP450PBF TTI: IRFP450PBF Vishay Semiconductors Availability: 1,675In StockMOSFETs TO247 500V 14A N-CH MOSFET | 1,675In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 20 V | 2 V | 150 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI1308EDL-T1-GE3 TTI: SI1308EDL-T1-GE3 Vishay Semiconductors Availability: 84,000In Stock12,000 On Order Expected 17-Jul-28 MOSFETs 30V Vds 12V Vgs SC70-3 | 84,000In Stock12,000 On Order Expected 17-Jul-28 | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-BE3 SI1304BDL-T1-GE3 SI1300BDL-T1-GE3 | |||
1,550In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF730PBF-BE3 | |||||
117,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.5 Ohms | 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
Mfr: IRF540STRLPBF TTI: IRF540STRLPBF Vishay Semiconductors Availability: 73,600In StockMOSFETs TO263 100V 28A N-CH MOSFET | 73,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Reel | |||||
Mfr: SI1308EDL-T1-BE3 TTI: SI1308EDL-T1-BE3 Vishay / Siliconix Availability: 57,000In StockMOSFETs SOT323 N-CH 30V 1.4A | 57,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-GE3 | |||
72,000In Stock | Si | SMD/SMT | SOT-23F-3 | N-Channel | 1 Channel | 40 V | 2 A | 185 mOhms | 8 V | 850 mV | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||||
Mfr: IRFI640GPBF TTI: IRFI640GPBF Vishay Semiconductors Availability: 5,500In StockMOSFETs TO220 200V 9.8A N-CH MOSFET | 5,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9.8 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: IRLZ44SPBF TTI: IRLZ44SPBF Vishay Semiconductors Availability: 26,300In Stock14,000 On Order Expected 04-Nov-26 MOSFETs TO263 N-CH 60V 50A | 26,300In Stock14,000 On Order Expected 04-Nov-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: RU1J002YNTCL TTI: RU1J002YNTCL ROHM Semiconductor Availability: 9,000In Stock6,000 On Order Expected 28-Jan-27 MOSFETs 0.9V Drive Nch MOSFET | 9,000In Stock6,000 On Order Expected 28-Jan-27 | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RU1J002YN | |||||
Mfr: IRFS9N60APBF TTI: IRFS9N60APBF Vishay Semiconductors Availability: 100In StockMOSFETs TO263 600V 9.2A N-CH MOSFET | 100In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | |||||
Mfr: SI4214DDY-T1-GE3 TTI: SI4214DDY-T1-GE3 Vishay Semiconductors Availability: 50,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 50,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8.5 A | 19.5 mOhms | 20 V | 1.2 V | 14.5 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4920DY-T1-E3-S | |||
Mfr: IRF640PBF-BE3 TTI: IRF640PBF-BE3 Vishay / Siliconix Availability: 28,600In StockMOSFETs TO220 200V 18A N-CH MOSFET | 28,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 4 V | 7 nC | - 55 C | + 150 C | 125 mW | Enhancement | Tube | IRF640PBF | ||||
Mfr: IRFL110TRPBF-BE3 TTI: IRFL110TRPBF-BE3 Vishay / Siliconix Availability: 47,500In StockMOSFETs SOT223 100V 1.5A N-CH MOSFET | 47,500In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 3.1 W | Enhancement | Reel | IRFL110TRPBF |