• Transistors
  • MOSFETs

Si - MOSFETs

17,639 Results
17,639 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: 2N7002NXAKR
TTI: 2N7002NXAKR
Nexperia
Availability:

6,051,000In Stock

End of Life
MOSFETs 2N7002NXAK/SOT23/TO-236AB

6,051,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
4.5 Ohms
20 V
1.1 V
330 pC
- 55 C
+ 150 C
325 mW
Enhancement
Reel
934661281215
Datasheet
Mfr: 2N7002K-T1-GE3
TTI: 2N7002K-T1-GE3
Vishay Semiconductors
Availability:

135,000In Stock

54,000 On Order
Expected 20-Oct-26
MOSFETs 60V Vds 20V Vgs SOT-23

135,000In Stock

54,000 On Order
Expected 20-Oct-26
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
2 Ohms
20 V
1 V
400 pC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
2N7002K-GE3
Datasheet
Mfr: PMV48XP,215
TTI: PMV48XP,215
Nexperia
Availability:

90,000In Stock

End of Life
MOSFETs PMV48XP/SOT23/TO-236AB

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.5 A
55 mOhms
12 V
750 mV
11 nC
- 55 C
+ 150 C
930 mW
Enhancement
Reel
934065361215
Datasheet
Mfr: IRF640PBF
TTI: IRF640PBF
Vishay Semiconductors
Availability:

1,200In Stock

3,200 On Order
Expected
MOSFETs TO220 200V 18A N-CH MOSFET

1,200In Stock

3,200 On Order
Expected
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
18 A
180 mOhms
20 V
4 V
70 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF640PBF-BE3
Datasheet
Mfr: IRF530PBF
TTI: IRF530PBF
Vishay Semiconductors
Availability:

1,600In Stock

MOSFETs TO220 100V 14A N-CH

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
14 A
160 mOhms
20 V
4 V
26 nC
- 55 C
+ 175 C
88 W
Enhancement
Tube
IRF530PBF-BE3
IRF520SPBF
Datasheet
Mfr: IRFL9014TRPBF
TTI: IRFL9014TRPBF
Vishay Semiconductors
Availability:

12,500In Stock

15,000 On Order
Expected 10-May-28
MOSFETs P-Chan 60V 1.1 Amp

12,500In Stock

15,000 On Order
Expected 10-May-28
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
P-Channel
1 Channel
60 V
1.8 A
500 mOhms
20 V
4 V
12 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
IRFL9014TRPBF-BE3
Datasheet
Mfr: RUM001L02T2CL
TTI: RUM001L02T2CL
ROHM Semiconductor
Availability:

64,000In Stock

MOSFETs SOT723 N-CH 20V .1A

64,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
100 mA
3.5 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RUM001L02
Datasheet
Mfr: IRF840PBF
TTI: IRF840PBF
Vishay Semiconductors
Availability:

38,700In Stock

MOSFETs TO220 500V 8A N-CH MOSFET

38,700In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
8 A
850 mOhms
20 V
4 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF840PBF-BE3
SIHF840-E3
Datasheet
Mfr: SI2302CDS-T1-GE3
TTI: SI2302CDS-T1-GE3
Vishay Semiconductors
Availability:

45,000In Stock

MOSFETs 20V Vds 8V Vgs SOT-23

45,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
20 V
2.9 A
57 mOhms
8 V
850 mV
3.5 nC
- 55 C
+ 150 C
860 mW
Enhancement
TrenchFET
Reel
SI2302CDS-T1-BE3
SI2302CDS-GE3
Datasheet
Mfr: IRFL110TRPBF
TTI: IRFL110TRPBF
Vishay Semiconductors
Availability:

32,500In Stock

MOSFETs N-Chan 100V 1.5 Amp

32,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
100 V
1.5 A
540 mOhms
20 V
4 V
8.3 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
IRFL110TRPBF-BE3
Datasheet
Mfr: IRFS9N60APBF
TTI: IRFS9N60APBF
Vishay Semiconductors
Availability:

100In Stock

MOSFETs TO263 600V 9.2A N-CH MOSFET

100In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
9.2 A
750 mOhms
30 V
2 V
49 nC
- 55 C
+ 150 C
170 W
Enhancement
Tube
Datasheet
Mfr: SSM3J356R,LF
TTI: SSM3J356R,LF
Toshiba
Availability:

39,000In Stock

51,000 On Order
Expected 07-Jan-27
MOSFETs Small-signal MOSFET ID: -2A, VDSS: -60V

39,000In Stock

51,000 On Order
Expected 07-Jan-27
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23F-3
P-Channel
1 Channel
60 V
2 A
300 mOhms
- 20 V, 10 V
800 mV
+ 150 C
1 W
Enhancement
AEC-Q101
U-MOSVI
Reel
Datasheet
Mfr: SI9407BDY-T1-GE3
TTI: SI9407BDY-T1-GE3
Vishay Semiconductors
Availability:

5,000In Stock

40,000 On Order
Expected
MOSFETs -60V Vds 20V Vgs SO-8

5,000In Stock

40,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
60 V
4.7 A
120 mOhms
20 V
1 V
14.5 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
SI9407BDY-GE3
Datasheet
Mfr: SI2309CDS-T1-BE3
TTI: SI2309CDS-T1-BE3
Vishay / Siliconix
Availability:

48,000In Stock

MOSFETs SOT23 P-CH 60V 1.2A

48,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
60 V
1.6 A
345 mOhms
20 V
3 V
2.7 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
SI2309CDS-T1-GE3
Datasheet
Mfr: IRF740PBF
TTI: IRF740PBF
Vishay Semiconductors
Availability:

2,850In Stock

MOSFETs TO220 400V 10A N-CH MOSFET

2,850In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
10 A
550 mOhms
20 V
4 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRF740PBF-BE3
SIHF740-E3
Datasheet
Mfr: IRFBG30PBF
TTI: IRFBG30PBF
Vishay Semiconductors
Availability:

7,950In Stock

MOSFETs TO220 1KV 3.1A N-CH MOSFET

7,950In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
3.1 A
5 Ohms
20 V
4 V
80 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBG30PBF-BE3
Datasheet
Mfr: IRFBG30PBF-BE3
TTI: IRFBG30PBF-BE3
Vishay / Siliconix
Availability:

11,650In Stock

MOSFETs TO220 1KV 3.1A N-CH MOSFET

11,650In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
3.1 A
5 Ohms
20 V
4 V
80 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
IRFBG30PBF
Datasheet
Mfr: SI1416EDH-T1-GE3
TTI: SI1416EDH-T1-GE3
Vishay Semiconductors
Availability:

243,000In Stock

MOSFETs 30V Vds 12V Vgs SC70-6

243,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
30 V
3.9 A
58 mOhms
12 V
1.4 V
12 nC
- 55 C
+ 150 C
1.56 W
Enhancement
TrenchFET
Reel
SI1416EDH-T1-BE3
SI1410EDH-T1-E3-S
SI1410EDH-T1-GE3
SI1426DH-T1-E3-S
Datasheet
Mfr: IRF620PBF
TTI: IRF620PBF
Vishay Semiconductors
Availability:

1,900In Stock

MOSFETs TO220 200V 5.2A N-CH MOSFET

1,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
5.2 A
800 mOhms
20 V
4 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
IRF620PBF-BE3
Datasheet
Mfr: SI4435FDY-T1-GE3
TTI: SI4435FDY-T1-GE3
Vishay / Siliconix
Availability:

310,000In Stock

MOSFETs -30V Vds 20V Vgs SO-8

310,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
12.6 A
30 mOhms
20 V
2.2 V
13.5 nC
- 55 C
+ 150 C
4.8 W
Enhancement
Reel
Datasheet
Mfr: SI1308EDL-T1-GE3
TTI: SI1308EDL-T1-GE3
Vishay Semiconductors
Availability:

84,000In Stock

12,000 On Order
Expected 17-Jul-28
MOSFETs 30V Vds 12V Vgs SC70-3

84,000In Stock

12,000 On Order
Expected 17-Jul-28
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
30 V
1.5 A
132 mOhms
12 V
1.5 V
2.7 nC
- 55 C
+ 150 C
400 mW
Enhancement
TrenchFET
Reel
SI1308EDL-T1-BE3
SI1304BDL-T1-GE3
SI1300BDL-T1-GE3
Datasheet
Mfr: IRF730PBF
TTI: IRF730PBF
Vishay Semiconductors
Availability:

1,550In Stock

MOSFETs TO220 400V 5.5A N-CH MOSFET

1,550In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
5.5 A
1 Ohms
20 V
4 V
38 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
IRF730PBF-BE3
Datasheet
Mfr: SIA483DJ-T1-GE3
TTI: SIA483DJ-T1-GE3
Vishay Semiconductors
Availability:

81,000In Stock

MOSFETs -30V Vds 20V Vgs PowerPAK SC-70

81,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
30 V
12 A
16 mOhms
20 V
2.2 V
45 nC
- 55 C
+ 150 C
19 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: T2N7002BK,LM
TTI: T2N7002BK,LM
Toshiba
Availability:

117,000In Stock

MOSFETs Small Signal Mosfet

117,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
400 mA
1.5 Ohms
20 V
1.1 V
390 pC
- 55 C
+ 150 C
1 W
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: IRF540STRLPBF
TTI: IRF540STRLPBF
Vishay Semiconductors
Availability:

73,600In Stock

MOSFETs TO263 100V 28A N-CH MOSFET

73,600In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
28 A
77 mOhms
20 V
2 V
72 nC
- 55 C
+ 175 C
3.7 W
Enhancement
Reel
  • 1
  • 2
  • 3
  • 4