MOSFETs
18,319 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,756,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 4.5 Ohms | - 20 V, 20 V | 1.1 V | 330 pC | - 55 C | + 150 C | 325 mW | Enhancement | Reel | 934661281215 | |||||
Mfr: IRFBG30PBF TTI: IRFBG30PBF Vishay Semiconductors Availability: 1,800In Stock2,000 On Order Expected 10-Feb-27 MOSFETs TO220 1KV 3.1A N-CH MOSFET | 1,800In Stock2,000 On Order Expected 10-Feb-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | - 20 V, 20 V | 4 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBG30PBF-BE3 | ||||
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3 Vishay Semiconductors Availability: 800In Stock9,600 On Order Expected 02-Jun-26 MOSFETs 100V 90A 375W 19mohm @ 10V | 800In Stock9,600 On Order Expected 02-Jun-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | - 20 V, 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
54,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 1.5 Ohms | - 20 V, 20 V | 1.1 V | 390 pC | - 55 C | + 150 C | 1 W | Enhancement | U-MOSVII-H | Reel | |||||
4,700In Stock5,000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | - 20 V, 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF530PBF-BE3 IRF520SPBF | |||||
Mfr: IRF9640PBF TTI: IRF9640PBF Vishay Semiconductors Availability: 4,650In Stock1,400 On Order Expected 04-Jun-26 MOSFETs TO220 200V 11A P-CH MOSFET | 4,650In Stock1,400 On Order Expected 04-Jun-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | - 20 V, 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF-BE3 | ||||
Mfr: IRFP264PBF TTI: IRFP264PBF Vishay Semiconductors Availability: 5,000In StockMOSFETs TO247 250V 38A N-CH MOSFET | 5,000In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 38 A | 75 mOhms | - 20 V, 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SI2302CDS-T1-GE3 TTI: SI2302CDS-T1-GE3 Vishay Semiconductors Availability: 3,000In Stock57,000 On Order Expected 04-Jun-26 MOSFETs 20V Vds 8V Vgs SOT-23 | 3,000In Stock57,000 On Order Expected 04-Jun-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | - 8 V, 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-GE3 | |||
Mfr: RK7002BMT116 TTI: RK7002BMT116 ROHM Semiconductor Availability: 4,248,000In StockMOSFETs 2.5V Drive Nch MOSFET | 4,248,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | - 20 V, 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RK7002BM | |||||
1,650In Stock1,000 On Order Expected 29-Jun-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | - 20 V, 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF-BE3 SIHF740-E3 | |||||
Mfr: IRFP360PBF TTI: IRFP360PBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO247 400V 23A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 400 V | 23 A | 200 mOhms | - 20 V, 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: SUM110P06-08L-E3 TTI: SUM110P06-08L-E3 Vishay Semiconductors Availability: 10,400In Stock5,600 On Order Expected MOSFETs 60V 110A 272W 8.0mohm @ 10V | 10,400In Stock5,600 On Order Expected | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 8 mOhms | - 20 V, 20 V | 1 V | 160 nC | - 55 C | + 175 C | 272 W | Enhancement | TrenchFET | Reel | ||||
9,000In Stock9,000 On Order Expected 26-Aug-26 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | - 8 V, 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K33N | ||||||
Mfr: IRFBG30PBF-BE3 TTI: IRFBG30PBF-BE3 Vishay / Siliconix Availability: 14,100In StockMOSFETs TO220 1KV 3.1A N-CH MOSFET | 14,100In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | - 20 V, 20 V | 4 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBG30PBF | ||||
Mfr: SISS27DN-T1-GE3 TTI: SISS27DN-T1-GE3 Vishay Semiconductors Availability: 24,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8S | 24,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 50 A | 5.6 mOhms | - 20 V, 20 V | 1 V | 92 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI2319CDS-T1-BE3 TTI: SI2319CDS-T1-BE3 Vishay / Siliconix Availability: 21,000In StockMOSFETs P-CHANNEL 40V (D-S | 21,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.4 A | 77 mOhms | - 20 V, 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2319CDS-T1-GE3 | |||
Mfr: RUM002N05T2L TTI: RUM002N05T2L ROHM Semiconductor Availability: 40,000In Stock24,000 On Order Expected 02-Sep-26 MOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | 40,000In Stock24,000 On Order Expected 02-Sep-26 | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | - 8 V, 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N05 | |||||
Mfr: SI2302CDS-T1-BE3 TTI: SI2302CDS-T1-BE3 Vishay / Siliconix Availability: 78,000In StockMOSFETs SOT23 N-CH 20V 2.6A | 78,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | - 8 V, 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-GE3 | |||
Mfr: RU1J002YNTCL TTI: RU1J002YNTCL ROHM Semiconductor Availability: 27,000In StockMOSFETs 0.9V Drive Nch MOSFET | 27,000In Stock | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | - 8 V, 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RU1J002YN | |||||
Mfr: SSM3J356R,LF TTI: SSM3J356R,LF Toshiba Availability: 102,000In StockMOSFETs Small-signal MOSFET ID: -2A, VDSS: -60V | 102,000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | - 20 V, 10 V | 800 mV | + 150 C | 1 W | Enhancement | AEC-Q101 | U-MOSVI | Reel | |||||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3 Vishay Semiconductors Availability: 5,000In StockMOSFETs -60V Vds 20V Vgs SO-8 | 5,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | - 20 V, 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-GE3 | |||
Mfr: PMV48XP,215 TTI: PMV48XP,215 Nexperia Availability: 171,000In StockMOSFETs The factory is currently not accepting orders for this product. | 171,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.5 A | 55 mOhms | - 12 V, 12 V | 750 mV | 11 nC | - 55 C | + 150 C | 930 mW | Enhancement | Reel | 934065361215 | ||||
Mfr: SSM3J328R,LF TTI: SSM3J328R,LF Toshiba Availability: 54,000In StockMOSFETs P-Ch Sm Sig FET Id -6A -20V -8VGSS | 54,000In Stock | Si | SMD/SMT | SOT-23F-3 | P-Channel | 1 Channel | 20 V | 6 A | 29.8 mOhms | - 8 V, 8 V | 300 mV | 12.8 nC | + 150 C | 1 W | Enhancement | U-MOSVI | Reel | |||||
Mfr: RE1C002UNTCL TTI: RE1C002UNTCL ROHM Semiconductor Availability: 54,000In Stock33,000 On Order Expected 04-Jun-26 MOSFETs 1.2V Drive Nch MOSFET | 54,000In Stock33,000 On Order Expected 04-Jun-26 | Si | SMD/SMT | SOT-416FL-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | - 8 V, 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1C002UN | |||||
Mfr: SI7850DP-T1-E3 TTI: SI7850DP-T1-E3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 60V Vds 20V Vgs PowerPAK SO-8 | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 60 V | 6.2 A | 22 Ohms | - 20 V, 20 V | 3 V | 18 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI7850DP-E3 |