• Transistors
  • MOSFETs

N-Channel - MOSFETs

8,177 Results
8,177 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: IRFBE20PBF
TTI: IRFBE20PBF
Vishay Semiconductors
Availability:

450In Stock

MOSFETs TO220 800V 1.8A N-CH MOSFET

450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
1.8 A
6.5 Ohms
20 V
4 V
38 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
IRFBE20PBF-BE3
Datasheet
Mfr: IRFP450APBF
TTI: IRFP450APBF
Vishay Semiconductors
Availability:

700In Stock

MOSFETs TO247 500V 14A N-CH MOSFET

700In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
14 A
400 mOhms
30 V
2 V
64 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Datasheet
Mfr: IXTA62N15P
TTI: IXTA62N15P
IXYS
Availability:

300In Stock

MOSFETs 62 Amps 150V 0.04 Rds

300In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
62 A
33 mOhms
20 V
5.5 V
70 nC
- 55 C
+ 175 C
350 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: SI4162DY-T1-GE3
TTI: SI4162DY-T1-GE3
Vishay Semiconductors
Availability:

40,000In Stock

MOSFETs 30V Vds 20V Vgs SO-8

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
19.3 A
7.9 mOhms
20 V
3 V
20 nC
- 55 C
+ 150 C
5 W
Enhancement
TrenchFET
Reel
SI4162DY-GE3
Datasheet
Mfr: SSM3K72CFS,LF
TTI: SSM3K72CFS,LF
Toshiba
Availability:

3,000In Stock

MOSFETs Small-signal Nch MOSFET ID: 0.15A

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
N-Channel
1 Channel
60 V
170 mA
2.8 Ohms
20 V
1.1 V
350 pC
- 55 C
+ 150 C
500 mW
Enhancement
U-MOSVII-H
Reel
Datasheet
Mfr: SI4058DY-T1-GE3
TTI: SI4058DY-T1-GE3
Vishay Semiconductors
Availability:

2,500In Stock

MOSFETs 100V Vds 20V Vgs SO-8

2,500In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
100 V
10.3 A
26 mOhms
20 V
1.2 V
12 nC
- 55 C
+ 150 C
5.6 W
Enhancement
Reel
Datasheet
Mfr: SIR668ADP-T1-RE3
TTI: SIR668ADP-T1-RE3
Vishay / Siliconix
Availability:

6,000In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
93.6 A
4 mOhms
20 V
4 V
54 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIR622DP-T1-RE3
TTI: SIR622DP-T1-RE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs 150V Vds; 20V Vgs PowerPAK SO-8

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
51.6 A
17.7 mOhms
20 V
2.5 V
41 nC
- 55 C
+ 150 C
104 W
Enhancement
ThunderFET, PowerPAK
Reel
Datasheet
Mfr: IRF630PBF-BE3
TTI: IRF630PBF-BE3
Vishay / Siliconix
Availability:

2,500In Stock

MOSFETs TO220 200V 9A N-CH MOSFET

2,500In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
9 A
400 mOhms
20 V
4 V
43 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
IRF630PBF
Datasheet
Mfr: SIHG17N80AE-GE3
TTI: SIHG17N80AE-GE3
Vishay / Siliconix
Availability:

3,000In Stock

MOSFETs TO247 800V 15A N-CH MOSFET

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
800 V
15 A
250 mOhms
30 V
4 V
41 nC
- 55 C
+ 155 C
179 W
Enhancement
Reel
Datasheet
Mfr: SISS42LDN-T1-GE3
TTI: SISS42LDN-T1-GE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs Nch 100V Vds 20V Vgs PowerPAK 1212-8S

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8S
N-Channel
1 Channel
100 V
39 A
14.9 mOhms
20 V
1 V
48 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIHB24N80AE-GE3
TTI: SIHB24N80AE-GE3
Vishay / Siliconix
Availability:

2,000In Stock

MOSFETs N-CHANNEL 800V E Series Pwr MOSFET

2,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-4
N-Channel
1 Channel
800 V
21 A
184 mOhms
30 V
4 V
59 nC
- 55 C
+ 150 C
208 W
Enhancement
Reel
Datasheet
Mfr: SI2300DS-T1-BE3
TTI: SI2300DS-T1-BE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs SOT23 N-CH 30V 3.1A

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3.6 A
68 mOhms
12 V
1.5 V
3 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
SI2300DS-T1-GE3
Datasheet
Mfr: SIR104LDP-T1-RE3
TTI: SIR104LDP-T1-RE3
Vishay Semiconductors
Availability:

3,000In Stock

MOSFETs N-CHANNEL 100 V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
100 V
81 A
6.1 mOhms
20 V
3 V
73 nC
- 55 C
+ 150 C
100 W
Enhancement
PowerPAK
Reel
Datasheet
Mfr: SI3474DV-T1-BE3
TTI: SI3474DV-T1-BE3
Vishay / Siliconix
Availability:

9,000In Stock

MOSFETs TSOP6 100V 3.8A N-CH MOSFET

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
100 V
3.8 A
126 mOhms
20 V
1.2 V
2.9 nC
- 55 C
+ 150 C
3.6 W
Enhancement
Reel
SI3474DV-T1-GE3
Datasheet
Mfr: IRLI640GPBF
TTI: IRLI640GPBF
Vishay Semiconductors
Availability:

2,600In Stock

MOSFETs TO220 200V 9.9A N-CH MOSFET

2,600In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
9.9 A
180 mOhms
10 V
1 V
66 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: SIHP22N60AE-BE3
TTI: SIHP22N60AE-BE3
Vishay / Siliconix
Availability:

2,750In Stock

MOSFETs TO220 600V 20A N-CH MOSFET

2,750In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
20 A
156 mOhms
30 V
4 V
96 nC
- 55 C
+ 150 C
179 W
Enhancement
Tube
SIHP22N60AE-GE3
Datasheet
Mfr: IXTY1R4N120P
TTI: IXTY1R4N120P
IXYS
Availability:

280In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

280In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
15 Ohms
30 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: RQ6C050UNTR
TTI: RQ6C050UNTR
ROHM Semiconductor
Availability:

3,000In Stock

MOSFETs 1.5V Drive Nch MOSFET

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
20 V
5 A
30 mOhms
10 V
1 V
12 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6C050UN
Datasheet
Mfr: BUK7Y28-75B,115
TTI: BUK7Y28-75B,115
Nexperia
Availability:

9,000In Stock

End of Life
MOSFETs BUK7Y28-75B/SOT669/LFPAK

9,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
75 V
35.5 A
23 mOhms
20 V
2 V
21.2 nC
- 55 C
+ 175 C
85 W
Enhancement
Reel
934063303115
Datasheet
Mfr: IXFK64N60P3
TTI: IXFK64N60P3
IXYS
Availability:

25In Stock

MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET

25In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
30 V
5 V
145 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IRL510PBF-BE3
TTI: IRL510PBF-BE3
Vishay / Siliconix
Availability:

200In Stock

MOSFETs TO220 100V 5.6A N-CH MOSFET

200In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
5.6 A
540 mOhms
10 V
2 V
6.1 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
IRL510PBF
Datasheet
Mfr: IRFBC40APBF
TTI: IRFBC40APBF
Vishay Semiconductors
Availability:

50In Stock

MOSFETs TO220 600V 6.2A N-CH MOSFET

50In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
6.2 A
1.2 Ohms
30 V
4 V
42 nC
- 55 C
+ 150 C
96 W
Enhancement
Tube
IRFBC40APBF-BE3
Datasheet
Mfr: IRLZ44PBF
TTI: IRLZ44PBF
Vishay Semiconductors
Availability:

2,300In Stock

MOSFETs N-Chan 60V 50 Amp

2,300In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
50 A
28 mOhms
10 V
2 V
66 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
IRLZ44PBF-BE3
Datasheet
Mfr: TPH1R306P1,L1Q
TTI: TPH1R306P1,L1Q
Toshiba
Availability:

10,000In Stock

MOSFETs SOP8-ADV PD=170W 1MHz PWR MOSFET TRNS

10,000In Stock

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
60 V
100 A
2.3 mOhms
20 V
2.5 V
91 nC
- 55 C
+ 175 C
170 W
Enhancement
U-MOSIX-H
Reel
  • ...
  • 8
  • 9
  • 10
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™